ex VAT

3D Printers:

4 Products Found

Our lineup of 3D printers supports a wide range of printing materials with various print speeds and nozzle diameters

Different 3D printer types and how they work

  • Resin 3D printers: SLA, DLP and LCD via Vat Polymerisation. These use a liquid resin that is cured by light to create solid objects.
  • FDM 3D printers: Fused Deposition Modeling or Material Extrusion. These use a filament of thermoplastic material that is melted and extruded through a nozzle to form layers.
  • SLS 3D printers: Selective Laser Sintering or Powder Bed Fusion. These use a laser to fuse powdered material into solid shapes.
  • SLM 3D printers: Selective Laser Melting. These use a laser to melt metal powder into solid metal parts.
  • EBM 3D printers: Electronic Beam Melting. These use an electron beam to melt metal powder into solid metal parts.
Show More
View
Buyer
Engineer
Manufacturer
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4171451

RoHS

Each
1+
€6,434.000
Min: 1 / Mult: 1
2.85mm
-
ABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A
420mm x 300mm x 220mm
0.4mm, 0.6mm, 0.8mm, 1mm
240V
840W
Cloud, Ethernet, SD Card, WiFi
AMF, OBJ, STL, 3MF
Cura
Linux, Mac OS, Windows
4171452

RoHS

Each
1+
€3,946.000
Min: 1 / Mult: 1
2.85mm
-
PETG, PLA, PVA, TPU 98A
420mm x 300mm x 200mm
0.4mm, 0.8mm
240V
0
Ethernet, SD Card, WiFi
AMF, OBJ, STL, 3MF
Cura
Linux, Mac OS, Windows
3605340
Each
1+
€5,481.000
Min: 1 / Mult: 1
2.85mm
-
ABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A
420mm x 300mm x 220mm
0.4mm, 0.6mm, 0.8mm, 1mm
240V
840W
0
AMF, OBJ, STL, 3MF
Cura
Linux, Mac OS, Windows
3605342

RoHS

Each
1+
€2,275.000
Min: 1 / Mult: 1
2.85mm
0.02mm
0
223mm x 220mm x 205mm
0.25mm, 0.4mm, 0.6mm, 0.8mm
240V
221W
Ethernet, USB, WiFi
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Cura
Mac OS, Linux, Windows
1-4 of 4 items
of 1 page(s)

Popular Suppliers

WELLER
METCAL
3M
ELECTROLUBE
TECHSPRAY
IDEAL-TEK
KNIPEX
CK TOOLS
Trade Account