Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0845-0-15-20-52-14-11-0
Order Code4313183
Product RangeOmniball 845 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0845-0-15-20-52-14-11-0
Order Code4313183
Product RangeOmniball 845 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StyleRadius
Current Rating10.4A
Overall Length9.76mm
Spring Force Initial22g
Spring Force Working Travel72g
Product RangeOmniball 845 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
0845-0-15-20-52-14-11-0 is an Omniball® spring loaded pin with surface mount termination.
- Stainless steel material
- Maximum current of 13A at 30˚C
- Maximum operating temperature at max current = 150˚C
- Contact resistance of 20mohm maximum
- Max stroke of 0.0600", mid stroke of 0.0300"
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Radius
Overall Length
9.76mm
Spring Force Working Travel
72g
SVHC
No SVHC (14-Jun-2023)
Centreline Spacing
-
Current Rating
10.4A
Spring Force Initial
22g
Product Range
Omniball 845 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001