Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.480 |
5+ | €22.360 |
10+ | €21.340 |
20+ | €20.410 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€23.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2664G-1C1S
Order Code1608664
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip Style60° Convex
Current Rating5A
Overall Length22.73mm
Spring Force Initial2oz
Spring Force Working Travel4.5oz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P2664G-1C1S is a 22.73mm Pogo® Test Spring Probe with contacts. The probe with hardened BeCu plunger, gold-plated nickel-silver body, stainless steel spring and ball. The Pylon Pogo® Contact advantage comes in two unique design features that enable our Pogo contacts to achieve the lowest, most consistent contact resistance available in the marketplace. The biasing ball construction of the Pogo plunger.
- Point connector tip style
- 5A Current rating
- 0.084" Working travel
- 3.6oz Spring force working travel
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
60° Convex
Overall Length
22.73mm
Spring Force Working Travel
4.5oz
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
2.54mm
Current Rating
5A
Spring Force Initial
2oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00312