Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0985-0-15-20-71-14-11-0 .
Order Code2840843
Technical Datasheet
290 In Stock
450 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.998 |
10+ | €0.812 |
100+ | €0.670 |
500+ | €0.548 |
1000+ | €0.502 |
2500+ | €0.475 |
Price for:Each
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0985-0-15-20-71-14-11-0 .
Order Code2840843
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length0.35"
Spring Force Initial15g
Spring Force Working Travel50g
Product Range-
SVHCTo Be Advised
Product Overview
The 0985-0-15-20-71-14-11-0 from Mill Max is a spring loaded pin. It has brass alloy shell with 20μ" gold over nickel plating and stainless steel 302 spring with 10μ" gold over nickel plating.
- Standard stroke, solder mountable in 0.019inch minimum mounting hole
- Pin length is 0.103inch
- 0.0275inch mid stroke, 0.055inch max stroke
- 60g force at mid stroke, 15g initial force (pre-load)
- Current rating is 2A continuous, 3A peak
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C (discontinuous)
- 100,000 cycles durability
- Shock and vibration resistant
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
0.35"
Spring Force Working Travel
50g
SVHC
To Be Advised
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
15g
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034