Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778271-01
Order Code4131924
Product RangePXI-4071
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
€9,600.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778271-01
Order Code4131924
Product RangePXI-4071
Technical Datasheet
No. of Digits7.5
DMM Connectivity-
Current Measure AC Max3A
Voltage Measure AC Max700V
Resistance Measure Max5Gohm
Product RangePXI-4071
Current Measure DC Max3A
Voltage Measure DC Max1kV
Manufacturer Warranty-
DMM FunctionsAC/DC Current, AC/DC Voltage, Diode, Frequency, Period, Resistance, Temperature
Plug Type-
Product Overview
PXI‑4071 is an onboard 1.8MS/s isolated digitizer, PXI digital multimeter. It is a high-performance 7½‑digit, 1000V DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PXI‑4071 delivers fast, accurate AC/DC voltage, AC/DC current, 2‑ or 4‑wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXI‑4071 can acquire waveforms at sample rates up to 1.8MS/s.
- Number of digits are 7.5
- Maximum AC/DC current measure is 3A, maximum voltage measure is 700VAC/1000VDC
- Maximum resistance measure is 5Gohm
Technical Specifications
No. of Digits
7.5
Current Measure AC Max
3A
Resistance Measure Max
5Gohm
Current Measure DC Max
3A
Manufacturer Warranty
-
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
700V
Product Range
PXI-4071
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Diode, Frequency, Period, Resistance, Temperature
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85