Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €205.440 |
Price for:Each
Minimum: 1
Multiple: 1
€205.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoCA10002
Order Code4410256
Technical Datasheet
pH Measuring Ranges2pH to 12pH
Resolution (± pH)0.01
Accuracy (± pH)-
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
CA10002 is a pH/temperature tester. The CA 10002 pH tester is ideal for many applications in the agri-food sector dairy product fermentation testing, inspection of cheeses through to the curing stage, milk quality testing It is also suitable for measuring soil pH in agriculture. Its accuracy and quick response meet the requirements of the first-level tests in R&D.
- Measurement range from 2.00pH to 12.00 pH, temperature range from 0.0 to 80.0°C / 32.0 to 176.0°F
- Pointed glass tip: penetrating, fibre junction, perforating
- Waterproof, lightweight and pocket-sized
- Calibration in 30s, extremely simple and intuitive
- Ultra-fast response time
- Auto power-off
- Low battery indicator
- Dimension is 228 x 36 x 20mm
- Powered by 2 x CR2032 3V batteries / <gt/>100 hours
- 1 year warranty
Contents
pH/temperature tester, 2 x CR2032 3V batteries, 1 x storage flask for the electrode, 1 x multilingual user’s manual, 1 x verification certificate.
Technical Specifications
pH Measuring Ranges
2pH to 12pH
Accuracy (± pH)
-
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
80°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21