Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoSP 200K
Order Code3812487
Product RangeSauter Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €105.000 |
Price for:Each
Minimum: 1
Multiple: 1
€105.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoSP 200K
Order Code3812487
Product RangeSauter Series
Technical Datasheet
Measurement Max200000lx
Resolution (lx)100lx
Accuracy5%
External Height38mm
External Width185mm
External Depth68mm
Product RangeSauter Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Compact photometer optimised for accurate light measurement of LED light too for measuring illumination of office workstations, production workstations.
- Photo sensor: silicon diode, filtered
- Photo sensor: silicon diode, filtered
- Data-hold function, to freeze the current measurement
- Rotating sensor unit (+ 90 and -180°) for optimum alignment to the light source
- Sturdy protective cover for the photo sensor
- Increased service life: Impact protection through delivery in a soft box with light protection
- TRACK function for continuous recording of variable environmental conditions
- Peak hold mode to capture peaks
- Selectable measuring units: fc (foot-candle), lx
- Easy to toggle between units at the press of a button
Technical Specifications
Measurement Max
200000lx
Accuracy
5%
External Width
185mm
Product Range
Sauter Series
Resolution (lx)
100lx
External Height
38mm
External Depth
68mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
UN Hazard Code:3496