Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €89.700 |
3+ | €83.790 |
Price for:Each
Minimum: 1
Multiple: 1
€89.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01072
Order Code3409785
Technical Datasheet
Moisture Content0% to 100%
Resolution %1%
External Height180mm
External Depth35mm
External Width45mm
Product Range-
SVHCTo Be Advised
Product Overview
A pinless moisture meter which is used for tracing dampness in building materials of all kinds as well as for detecting damp distribution in walls, ceilings and floors.
- 0 to 100 Range with 1 digit resolution
- Suitable for wood, gypsum & cement-based materials
- Quickly indicates the moisture content of materials to a depth of between 20 & 40mm
- Metal spheroid sensor
- Max/min & Hold function
- Auto power off
- Low battery indication
- Impact-resistant ABS case
- Supplied with 9V PP3 battery
- Dimensions: 47 x 280 x 35mm
- Weight: 180g
Technical Specifications
Moisture Content
0% to 100%
External Height
180mm
External Width
45mm
SVHC
To Be Advised
Resolution %
1%
External Depth
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215