Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €375.790 |
Price for:Each
Minimum: 1
Multiple: 1
€375.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH806AU
Order Code3794674
Product RangeHH806
Technical Datasheet
Data Logger TypeThermocouple
No. of Channels / Inputs2 Channel
Sensor / Measurement TypeTemperature
Maximum Samples16256 Samples
Data InterfaceUSB
Display TypeLCD
Product RangeHH806
Product Overview
H806AU represents the top of the line in the HH800 series of handheld thermometer features exceptional 0.05% basic accuracy and include a triple display as well as data logging capabilities. The HH806AU expand the data logging capabilities further and allow storage of up to 256 samples on demand and up to 16,000 in datalogging mode.
- Dual channel thermocouple data logger/thermometer with USB interface
- 7 Thermocouple Types
- DC power input socket for use with optional AC power adapter
- MAX/MIN, AVG, REL, HOLD functions
- Auto power-off
- Hi/Lo alarm (audible)
- Include triple display and data logging capabilities
Contents
Dual channel thermocouple data logger/thermometer, 4 “AAA” batteries, Type K thermocouple (one per channel), Rubber boot, Complete operator’s manual.
Technical Specifications
Data Logger Type
Thermocouple
Sensor / Measurement Type
Temperature
Data Interface
USB
Product Range
HH806
No. of Channels / Inputs
2 Channel
Maximum Samples
16256 Samples
Display Type
LCD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.359245