Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-USB-1208HS-2AO
Order Code3885117
Product RangeOM-USB-1208HS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €764.770 |
Price for:Each
Minimum: 1
Multiple: 1
€764.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-USB-1208HS-2AO
Order Code3885117
Product RangeOM-USB-1208HS Series
Technical Datasheet
No. of Channels0
Sampling Rate1MSPS
Input Voltage Max10V
Input Current Max-
Bandwidth2MHz
External Height35.6mm
External Width89.9mm
External Depth127mm
Product RangeOM-USB-1208HS Series
Product Overview
1 high speed multifunction USB data acquisition module. This is full-speed voltage input data acquisition module (fully compatible with both USB 1.1 and USB 2.0 ports). Standalone plug-and-play module which draw power from the USB cable no external power supply is required.
- Eight 13bit 1MS/s analogue inputs and two 12bit 1MS/s analogue outputs
Contents
USB data acquisition module, 2m (6') USB cable, Quick Start Guide, TracerDAQ software, Operator’s manual on CD.
Technical Specifications
No. of Channels
0
Input Voltage Max
10V
Bandwidth
2MHz
External Width
89.9mm
Product Range
OM-USB-1208HS Series
Sampling Rate
1MSPS
Input Current Max
-
External Height
35.6mm
External Depth
127mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001