A range of NI controllers with widely varying performance capabilities and capacitiesYou can choose controllers based on a range of chassis – NI CompactDAQ, NI CompactRIO, NI DAQ, and NI PXI. Models can also be used with NI FlexRIO, NI PXI Express/CompactPCI Express, NI Robotics, and NI VXI systems.The cRIO-9057 is a rugged, deployable controller for data acquisition and control applications. It offers Intel Atom dual-core processing, an Artix-7 FPGA, and eight slots for C Series modules. It runs the NI Linux Real-Time operating system with access to the I/O through NI-DAQmx drivers or with LabVIEW. By contrast, the PXIe-8821 is an Intel Core i3-based embedded controller for PXI systems. You can use it to create a compact and/or portable PC-based platform for industrial control, data acquisition, and test and measurement applications. Other controller options include:Processor type: ARM Cortex, Intel Atom, Celeron, Core 2, Core i3, Core i5, Core i6, Core i7, and Xeon, Xilinx Spartan, and Xilinx ZynqOperating frequency: From 2.4MHz to 3.9GhzNumber of processor cores: 1 to 8RAM Memory Size: 720Kb to 16GbHard Drive Capacity: 128MB to 512GBNumber of Slots: 2 to 34Wide choice of Operating Temperature RangesInterface Types: CAN, Ethernet, RS-232, RS-485/422, SATA, SPI, USB, I2C, LPC, ParallelOperating Systems: Linux, Windows, Windows XP
4 Core Controllers:
17 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Processor Type
Operating Frequency
No. of Processor Cores
RAM Memory Size
Hard Drive Capacity
No. of Slots
Operating Temperature Range
Compatible With
Interface Type
Supported OS
For Use With
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €10,500.000 | Total:€10,500.00 Min: 1 / Mult: 1 | Intel Core i7-11850HE | 2.6GHz | 8 Core | - | 960GB | 4 | 0°C to +55°C | NI PXI Chassis | Ethernet, RS-232, USB | Linux Real-Time, Windows 10 IOT, 11 IOT | NI PXI Systems | PXIe-8862 | |||||
Each | 1+ €6,650.000 | Total:€6,650.00 Min: 1 / Mult: 1 | Intel Xeon E3-1275 v5 | 3.6GHz | 4 Core | 16GB | 500GB | 20 | +10°C to +35°C | NI PXI Chassis | Ethernet, PCIe, RS-232, SATA, USB | Windows | NI PXI Systems | RMC-8356 | |||||
Each | 1+ €9,760.000 | Total:€9,760.00 Min: 1 / Mult: 1 | Intel Core i7-11850HE | 2.6GHz | 8 Core | - | 512GB | 4 | 0°C to +55°C | NI PXI Chassis | Ethernet, RS-232, USB | Linux Real-Time, Windows 10 IOT, 11 IOT | NI PXI Systems | PXIe-8862 | |||||
Each | 1+ €5,520.000 | Total:€5,520.00 Min: 1 / Mult: 1 | Intel Celeron 3765U | 1.9GHz | - | 4GB | 4GB | - | 0°C to +55°C | NI DAQ Chassis | Ethernet, RS-232, RS-485/422, USB | Linux | NI DAQ Systems | IC-3171 | |||||
Each | 1+ €3,080.000 | Total:€3,080.00 Min: 1 / Mult: 1 | Xilinx Z-7020 | 667MHz | 2 Core | 256MB | 512GB | - | 0°C to +40°C | - | Ethernet, I2C, RS-232, SPI, USB | - | NI Robotics | roboRIO | |||||
Each | 1+ €3,286.000 | Total:€3,286.00 Min: 1 / Mult: 1 | Intel Atom E3845 | 1.91GHz | 4 Core | 4GB | 2GB | - | 0°C to +55°C | NI DAQ Chassis | Ethernet, USB | Linux | NI DAQ Systems | IC-3121 | |||||
Each | 1+ €1,390.000 | Total:€1,390.00 Min: 1 / Mult: 1 | Xilinx Z-7020 | 667MHz | 2 Core | 256MB | 512GB | - | 0°C to +40°C | - | Ethernet, I2C, RS-232, SPI, USB | - | NI Robotics | roboRIO | |||||
Each | 1+ €3,550.000 | Total:€3,550.00 Min: 1 / Mult: 1 | Intel Atom E3845 | 1.91GHz | 4 Core | 4GB | 2GB | - | 0°C to +55°C | NI DAQ Chassis | Ethernet, USB | Linux | NI DAQ Systems | IC-3120 | |||||
Each | 1+ €3,870.000 | Total:€3,870.00 Min: 1 / Mult: 1 | Intel Atom E3845 | 1.91GHz | 4 Core | 4GB | 2GB | - | 0°C to +55°C | NI DAQ Chassis | Ethernet, USB | Windows 7 | NI DAQ Systems | IC-3120 | |||||
Each | 1+ €6,560.000 | Total:€6,560.00 Min: 1 / Mult: 1 | Intel Core i5-5350U | 1.8GHz | - | 8GB | 4GB | - | 0°C to +55°C | NI DAQ Chassis | Ethernet, RS-232, RS-485/422, USB | Linux | NI DAQ Systems | IC-3172 | |||||
Each | 1+ €1,220.000 | Total:€1,220.00 Min: 1 / Mult: 1 | Xilinx Z-7020 | 667MHz | 2 Core | 256MB | 512GB | - | 0°C to +40°C | - | Ethernet, I2C, RS-232, SPI, USB | - | NI Robotics | roboRIO-FRC | |||||
Each | 1+ €8,940.000 | Total:€8,940.00 Min: 1 / Mult: 1 | Intel Core i7-5650U | 2.2GHz | 2 Core | 8GB | 4GB | - | 0°C to +55°C | NI DAQ Chassis | Ethernet, RS-232, RS-485/422, USB | Windows 7 | NI DAQ Systems | IC-3173 | |||||
Each | 1+ €9,780.000 | Total:€9,780.00 Min: 1 / Mult: 1 | Intel Core i7-5650U | 2.2GHz | 2 Core | 8GB | 32GB | - | 0°C to +55°C | NI DAQ Chassis | Ethernet, RS-232, RS-485/422, USB | Windows 7 | NI DAQ Systems | IC-3173 | |||||
Each | 1+ €31,900.000 | Total:€31,900.00 Min: 1 / Mult: 1 | Intel Core 2 Duo T7400 | 2.16GHz | 2 Core | 4GB | 80GB | 2 | 5°C to +50°C | - | Ethernet, RS-232, USB | Windows 7 | NI VXI Systems | VXIPC-882 | |||||
Each | 1+ €11,100.000 | Total:€11,100.00 Min: 1 / Mult: 1 | Intel Core i7-5650U | 2.2GHz | 2 Core | 8GB | 64GB | - | 0°C to +55°C | NI DAQ Chassis | Ethernet, RS-232, RS-485/422, USB | Windows 7 | NI DAQ Systems | IC-3173 | |||||
3620675 RoHS | Each | 1+ €9,817.000 | Total:€9,817.00 Min: 1 / Mult: 1 | Intel Core i7-5650U | 2.2GHz | - | 8GB | 4GB | - | 0°C to +55°C | NI DAQ Chassis | Ethernet, RS-232, RS-485/422, USB | Linux | NI DAQ Systems | IC-3173 | ||||
Each | 1+ €6,700.000 | Total:€6,700.00 Min: 1 / Mult: 1 | Intel Celeron 3765U | 1.9GHz | - | 4GB | 32GB | - | 0°C to +55°C | NI DAQ Chassis | Ethernet, RS-232, RS-485/422, USB | Windows 7 | NI DAQ Systems | IC-3171 | |||||