ex VAT

Reed Switches & Magnetic Switches:

2 Products Found

Farnell’s reed switches are electromagnetic devices that operate when exposed to a magnetic field. These switches are typically used for non-contact detection and are available in both normally open and normally closed versions.

Reed switches are highly reliable and compact, making them ideal for use in security systems, automotive applications, and proximity sensors. They offer a simple and effective way to detect the presence or absence of a magnetic field.

Applications:

  • Security Systems: Detecting the opening of doors and windows.
  • Automotive: Position sensors for automotive doors and windows.
  • Industrial Automation: Detecting the presence of objects on conveyor belts.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Switch Mounting
Contact Current Max
Switching Voltage Max
Switching Power Max
Contact Resistance Max
Operate AT Min
Operate AT Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2832638

RoHS

Each
1+
€5.850
5+
€4.030
10+
€3.900
20+
€3.580
50+
€3.140
Min: 1 / Mult: 1
KSK-1C90U Series
SPDT-CO
Through Hole
500mA
175V
10W
0.15ohm
40AT
45AT
2832629

RoHS

Each
1+
€2.460
10+
€1.230
25+
€1.080
50+
€1.040
100+
€0.956
Min: 1 / Mult: 1
KSK-1A87 Series
SPST-NO
Through Hole
400mA
200V
10W
0.15ohm
40AT
45AT
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account