Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPVN012ASPBF
Order Code2762275
Product RangeHEXFET PVN012A Series
Also Known AsSP001546806
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVN012ASPBF
Order Code2762275
Product RangeHEXFET PVN012A Series
Also Known AsSP001546806
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current4A
Operating Voltage Max20V
Relay MountingSurface Mount
Relay TerminalsSolder
Switching Mode-
Operating Voltage Min0V
Control Voltage Min-
Control Voltage Max-
Product RangeHEXFET PVN012A Series
Product Overview
HEXFET® power MOSFET photovoltaic relay single-pole, normally-open, 0-20V, 4.0A AC / 6.0A DC. It is suitable for use in portable electronics, computers and peripheral devices, audio equipment, power supplies and power distribution and instrumentation.
- Bounce-free Operation
- 50mohm on-resistance
- 4A to 6A capacity
- Linear AC/DC operation
- 4000VRMS I/O isolation
- Solid-state reliability
- UL recognized
- ESD tolerance: 4000V human body model and 500V machine model
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
20V
Relay Terminals
Solder
Operating Voltage Min
0V
Control Voltage Max
-
Load Current
4A
Relay Mounting
Surface Mount
Switching Mode
-
Control Voltage Min
-
Product Range
HEXFET PVN012A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability