ex VAT

MOSFET Solid State Relays:

2 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3216997

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.841
4000+
€0.832
8000+
€0.824
12000+
€0.818
Min: 2000 / Mult: 2000
SPST-NO (1 Form A)
DC
60V
700mA
SOP-4
Surface Mount
Gull Wing
0.55ohm
1.5kV
1pF
1µA
OptoMOS Series
3881452

RoHS

Date/Lot Code

Each
1+
€11.000
5+
€10.390
10+
€9.770
20+
€9.280
50+
€8.310
Min: 1 / Mult: 1
SPST-NO ( 1 Form A)
DC
200V
1.1A
SIP-4
Through Hole
PC Pin
0.55ohm
2.5kV
0.8pF
10µA
PhotoMOS AQZ Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account