ex VAT

MOSFET Solid State Relays:

3 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2507611

RoHS

Date/Lot Code

OMRON ELECTRONIC COMPONENTS
Each
1+
€11.100
5+
€10.510
10+
€9.910
25+
€9.430
50+
€8.950
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
20V
900mA
SOP-8
Surface Mount
Solder
0.22ohm
1.5kV
0.3pF
1nA
G3VM Series
2851996

RoHS

Date/Lot Code

OMRON ELECTRONIC COMPONENTS
Each (Supplied on Cut Tape)
Cut Tape
1+
€9.880
10+
€9.270
25+
€8.240
50+
€7.680
100+
€7.150
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
40V
120mA
SSOP-4
Surface Mount
Solder
14ohm
1.5kV
0.3pF
200pA
G3VM Series
4049375

RoHS

Each
500+
€5.530
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
20V
450mA
SSOP-4
Surface Mount
Solder
1.2ohm
1.5kV
0.3pF
200pA
G3VM Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account