ex VAT

ASSR-12XX Series MOSFET Solid State Relays:

1,252 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Contact Configuration
Load Type
Load Voltage Max
No. of Pins
Operating Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Switching Mode
Forward Current If
Relay Terminals
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2095723

RoHS

Each
1+
€1.730
10+
€1.540
25+
€1.470
50+
€1.420
100+
€1.370
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
60V
-
-
500mA
SOP-4
Surface Mount
-
900µA
Gull Wing
-
2.5ohm
-
1.5kV
-
1.5pF
1µA
PhotoMOS AQY Series
1708432

RoHS

Each
1+
€1.920
10+
€1.710
25+
€1.630
50+
€1.500
100+
€1.440
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST
AC / DC
60V
-
-
200mA
SO-4
Surface Mount
-
25mA
Gull Wing
-
10ohm
-
3.75kV
-
0.4pF
1µA
ASSR-12XX Series
1708435

RoHS

Date/Lot Code

Each
1+
€3.580
5+
€3.390
10+
€3.200
20+
€3.080
50+
€2.950
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
60V
-
-
600mA
SO-4
Surface Mount
-
20mA
Gull Wing
-
1ohm
-
3.75kV
-
0.4pF
1µA
ASSR-14XX Series
3288447

RoHS

Each
1+
€4.630
5+
€4.380
10+
€4.130
20+
€3.800
50+
€3.510
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
DC
60V
-
-
500mA
DIP-6
Through Hole
-
50mA
PC Pin
-
2ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
3881420

RoHS

Each
1+
€3.040
5+
€3.030
10+
€3.020
20+
€3.010
50+
€3.000
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
400V
-
-
100mA
DIP-8
Surface Mount
-
-
Gull Wing
-
35ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQW Series
2803436

RoHS

Each
1+
€4.530
5+
€4.410
10+
€4.290
50+
€4.170
100+
€4.090
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
DC
100V
-
-
550mA
DIP-8 (4-Pin Used)
Surface Mount
-
25mA
Gull Wing
-
1.5ohm
-
4kV
-
1pF
-
HEXFET PVD13 Series
3588574

RoHS

Each
1+
€18.730
5+
€17.710
10+
€16.690
20+
€16.360
Min: 1 / Mult: 1
4PST-NO (4 Form A)
4PST-NO
AC / DC
40V
-
-
60mA
SOP-16
Surface Mount
-
50mA
Gull Wing
-
12.5ohm
-
500V
-
0.8pF
10nA
PhotoMOS AQS Series
3881407

RoHS

Each
1+
€3.160
5+
€2.990
10+
€2.810
20+
€2.710
50+
€2.600
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
600V
-
-
40mA
SOP-6
Surface Mount
-
-
Gull Wing
-
120ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
3881408

RoHS

Each
1+
€3.720
5+
€3.520
10+
€3.310
20+
€3.050
50+
€2.810
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
200V
-
-
160mA
SOP-6
Surface Mount
-
-
Gull Wing
-
15ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
3881418

RoHS

Each
1+
€4.280
5+
€4.050
10+
€3.810
20+
€3.790
50+
€3.770
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
60V
-
-
500mA
DIP-8
Surface Mount
-
-
Gull Wing
-
2.5ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3881451

RoHS

Each
1+
€6.860
5+
€6.480
10+
€6.100
Min: 1 / Mult: 1
SPST-NO ( 1 Form A)
-
DC
400V
-
-
600mA
SIP-4
Through Hole
-
-
PC Pin
-
1.6ohm
-
2.5kV
-
0.8pF
10nA
PhotoMOS AQZ Series
3881424

RoHS

Each
1+
€4.560
5+
€4.310
10+
€4.060
20+
€3.740
50+
€3.450
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
600V
-
-
40mA
DIP-8
Surface Mount
-
-
Gull Wing
-
120ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3881409

RoHS

Each
1+
€4.300
5+
€4.070
10+
€3.830
20+
€3.520
50+
€3.250
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
200V
-
-
50mA
SOP-6
Surface Mount
-
-
Gull Wing
-
50ohm
-
1.5kV
-
0.8pF
10nA
PhotoMOS AQV Series
3588596

RoHS

Each
1+
€1.830
5+
€1.730
10+
€1.630
20+
€1.500
50+
€1.490
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
350V
-
-
130mA
DIP-6
Surface Mount
-
50mA
Gull Wing
-
35ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQV Series
3270181

RoHS

Each
1+
€4.060
5+
€3.840
10+
€3.610
20+
€3.320
50+
€3.060
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
400V
-
-
80mA
SOP-8
Surface Mount
-
-
Gull Wing
-
50ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3881400

RoHS

Each
1+
€16.490
5+
€15.590
10+
€14.690
20+
€13.960
50+
€12.860
Min: 1 / Mult: 1
4PST-NO (4 Form A)
-
AC / DC
40V
-
-
60mA
SOP-16
Surface Mount
-
-
Gull Wing
-
12.5ohm
-
500V
-
0.8pF
10nA
PhotoMOS AQS Series
3881411

RoHS

Each
1+
€3.000
5+
€2.840
10+
€2.680
20+
€2.470
50+
€2.460
Min: 1 / Mult: 1
SPST-NC (1 Form B)
-
AC / DC
400V
-
-
100mA
SOP-6
Surface Mount
-
-
Gull Wing
-
50ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
3881421

RoHS

Each
1+
€5.350
5+
€5.060
10+
€4.770
20+
€4.390
50+
€4.050
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
100V
-
-
300mA
DIP-8
Surface Mount
-
-
Gull Wing
-
4ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3588677

RoHS

Each
1+
€7.820
5+
€7.390
10+
€6.960
20+
€6.820
Min: 1 / Mult: 1
DPST-NO (2 Form A)
DPST-NO
AC / DC
350V
-
-
100mA
DIP-8
Surface Mount
-
50mA
Gull Wing
-
25ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3588630

RoHS

Each
1+
€8.760
5+
€8.280
10+
€7.800
20+
€7.180
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
60V
-
-
3.5A
DIP-6
Through Hole
-
50mA
PC Pin
-
0.06ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
3588684

RoHS

Each
1+
€4.290
5+
€4.060
10+
€3.820
20+
€3.510
Min: 1 / Mult: 1
DPST-NO (2 Form A)
DPST-NO
AC / DC
600V
-
-
40mA
DIP-8
Through Hole
-
50mA
PC Pin
-
120ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3861022

RoHS

Each
1+
€18.210
5+
€18.200
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
20V
-
-
200mA
Module
Surface Mount
-
-
Gull Wing
-
12ohm
-
500V
-
1pF
1µA
G3VM Series
3588619

RoHS

Each
1+
€3.570
5+
€3.380
10+
€3.180
20+
€3.120
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
400V
-
-
40mA
SOP-6
Surface Mount
-
50mA
Gull Wing
-
100ohm
-
1.5kV
-
0.8pF
10nA
PhotoMOS AQV Series
3588584

RoHS

Each
1+
€5.050
5+
€4.780
10+
€4.500
20+
€4.410
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
DC
400V
-
-
180mA
DIP-6
Surface Mount
-
50mA
Gull Wing
-
8ohm
-
1.5kV
-
1.3pF
1µA
PhotoMOS AQV Series
3406473

RoHS

Each
1+
€61.360
5+
€61.350
Min: 1 / Mult: 1
SPDT (1 Form C)
-
AC / DC
20V
-
-
1A
Module
Surface Mount
-
-
Solder
-
0.25ohm
-
500V
-
3.5pF
2nA
G3VM Series
1-25 of 1252 items
of 51 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account