ex VAT

4PST-NO MOSFET Solid State Relays:

3 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3588574

RoHS

Each
1+
€18.730
5+
€17.710
10+
€16.690
20+
€16.360
Min: 1 / Mult: 1
4PST-NO
4PST-NO (4 Form A)
AC / DC
40V
60mA
SOP-16
Surface Mount
Gull Wing
50mA
12.5ohm
500V
0.8pF
10nA
PhotoMOS AQS Series
3588575

RoHS

Date/Lot Code

Each
1+
€19.520
5+
€18.440
10+
€17.350
20+
€16.480
50+
€14.750
Min: 1 / Mult: 1
4PST-NO
4PST-NO (4 Form A)
AC / DC
40V
160mA
SOP-16
Surface Mount
Gull Wing
50mA
1.25ohm
500V
0.8pF
10nA
PhotoMOS AQS Series
3588573

RoHS

Each
1+
€21.960
5+
€21.520
Min: 1 / Mult: 1
4PST-NO
4PST-NO (4 Form A)
AC / DC
40V
60mA
SOP-16
Surface Mount
Gull Wing
-
12.5ohm
500V
0.8pF
10nA
PhotoMOS AQS Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account