Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW171DIP-25..
Order Code2103578
Product Range171DIP
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW171DIP-25..
Order Code2103578
Product Range171DIP
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Product Range171DIP
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max100VDC
Product Overview
The 171DIP series printed circuit board Reed Relay with SPST - NO/NC and epoxy moulded construction. It is available with or without suppression diode across coil.
- Available with optional electrostatic shield
- Standard 0.1 grid spacing
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NO
Product Range
171DIP
Coil Resistance
500ohm
Switching Voltage Max
100VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631