ex VAT

Power Relays:

2 Products Found

Farnell offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Contact Voltage VAC
Relay Terminals
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1862231

RoHS

Date/Lot Code

SCHNEIDER ELECTRIC/LEGACY RELAY
Each
1+
€89.360
Min: 1 / Mult: 1
DPDT
110VDC
40A
W199 Series
Panel Mount
300V
Screw
28V
Silver Tin Oxide
6kohm
2536983
Each
1+
€67.090
10+
€63.750
25+
€60.390
50+
€58.830
100+
€57.390
More Pricing...
Min: 1 / Mult: 1
DPDT
125VDC
40A
450 Series
DIN Rail, Panel
277V
Screw
28V
Silver Tin Oxide
6kohm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account