Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No35140
Order Code3403756
Product RangeKitronik Zip Boards
Also Known AsGTIN UPC EAN: 0660902514380
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.760 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€5.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No35140
Order Code3403756
Product RangeKitronik Zip Boards
Also Known AsGTIN UPC EAN: 0660902514380
Accessory TypeLED
For Use With-
Product RangeKitronik Zip Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Zip™ Hex LED board includes one WS2812Mini LED and it can be controlled by a microprocessor to produce a full spectrum of colours. Software packages are readily available for use with the micro:bit and other processors.
- Six evenly spaced pads around the outside are suitable for use with M3 fixings or crocodile clips
- Simple design that can be chained or stacked - rotate the PCB by 180° to create a column
- 3.5-5V Operating voltage
- 50mA Supply current (at 5V)
- 16mA LED current per RGB channel (at 5V)
- Dimensions (HxWxD): 3.6x21.5x19.5mm
Contents
5x Zip Hex LED board
Technical Specifications
Accessory Type
LED
Product Range
Kitronik Zip Boards
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007