ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Measured Temperature Max
Length - Metric
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Conductor Area CSA
Thermocouple Termination
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908676

RoHS

Each
1+
€58.440
Min: 1 / Mult: 1
E
E
12"
0°C
315°C
304.8mm
12"
36AWG
304.8mm
0.0127mm²
Stripped Leads
Unshielded
CHCO Series
3908660

RoHS

Each
1+
€42.030
Min: 1 / Mult: 1
K
K
5"
0°C
593°C
127mm
5"
36AWG
127mm
0.0127mm²
Stripped Leads
Unshielded
CHAL Series
3908659

RoHS

Each
1+
€79.150
Min: 1 / Mult: 1
K
K
44"
0°C
593°C
1.12m
44"
36AWG
1.12m
0.0127mm²
Stripped Leads
Unshielded
CHAL Series
3908661

RoHS

Each
1+
€83.850
Min: 1 / Mult: 1
K
K
36"
0°C
593°C
914.4mm
36"
36AWG
914.4mm
0.0127mm²
Stripped Leads
Unshielded
CHAL Series
3810056

RoHS

Each
1+
€67.320
Min: 1 / Mult: 1
K
K
36"
0°C
593°C
914.4mm
36"
36AWG
914.4mm
0.0127mm²
Stripped Leads
Unshielded
CHAL Series
3815381
Each
1+
€39.620
Min: 1 / Mult: 1
K
K
6"
0°C
593°C
152.4mm
6"
36AWG
152.4mm
0.0127mm²
Stripped Leads
Unshielded
CHAL Series
3810089

RoHS

Each
1+
€50.610
Min: 1 / Mult: 1
T
T
24"
0°C
150°C
609.6mm
24"
36AWG
609.6mm
0.0127mm²
Stripped Leads
Unshielded
COCO Series
3810111

RoHS

Each
1+
€68.180
Min: 1 / Mult: 1
J
J
12"
0°C
315°C
304.8mm
12"
36AWG
304.8mm
0.0127mm²
Stripped Leads
Unshielded
IRCO Series
3810059

RoHS

Each
1+
€55.360
Min: 1 / Mult: 1
K
K
24"
0°C
593°C
609.6mm
24"
36AWG
609.6mm
0.0127mm²
Stripped Leads
Unshielded
CHAL Series
3810090

RoHS

Each
1+
€58.870
Min: 1 / Mult: 1
T
T
-
0°C
150°C
304.8mm
12"
36AWG
304.8mm
0.0127mm²
Stripped Leads
Unshielded
COCO Series
3810079

RoHS

Each
1+
€42.520
Min: 1 / Mult: 1
E
E
12"
0°C
315°C
304.8mm
12"
36AWG
304.8mm
0.0127mm²
Stripped Leads
Unshielded
CHCO Series
3810088

RoHS

Each
1+
€42.030
Min: 1 / Mult: 1
T
T
12"
0°C
150°C
304.8mm
12"
36AWG
304.8mm
0.0127mm²
Stripped Leads
Unshielded
COCO Series
3810055

RoHS

Each
1+
€50.610
Min: 1 / Mult: 1
K
K
24"
0°C
593°C
609.6mm
24"
36AWG
609.6mm
0.0127mm²
Stripped Leads
Unshielded
CHAL Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account