ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3910229
Each
1+
€117.480
Min: 1 / Mult: 1
J
-
100°C
400°C
-
Stainless Steel
196.86"
5m
2.76"
70mm
0.24"
6mm
Silicone
-
IEC
Shielded
J-M Series
3910431

RoHS

Each
1+
€134.040
Min: 1 / Mult: 1
K
-
100°C
400°C
-
Stainless Steel
-
-
2.76"
70mm
0.24"
6mm
-
-
IEC
Shielded
K-M Series
3910368
Each
1+
€95.540
Min: 1 / Mult: 1
K
-
100°C
400°C
-
Stainless Steel
-
-
2.76"
70mm
0.12"
3mm
-
-
IEC
Shielded
K-M Series
3910432
Each
1+
€117.480
Min: 1 / Mult: 1
K
-
100°C
400°C
-
Stainless Steel
196.85"
5m
2.76"
70mm
0.24"
6mm
Silicone
-
IEC
Shielded
K-M Series
3910228
Each
1+
€127.060
Min: 1 / Mult: 1
J
-
100°C
400°C
-
Stainless Steel
-
-
2.76"
70mm
0.24"
6mm
-
-
IEC
Shielded
J-M Series
3910196

RoHS

Each
1+
€119.420
Min: 1 / Mult: 1
K
0°C
0°C
1200°C
1200°C
Stainless Steel
-
-
2.76"
70mm
0.24"
6mm
-
-
-
-
B-K Series
3885671
Each
1+
€79.340
Min: 1 / Mult: 1
K
-
-
-
-
Stainless Steel
78.75"
2m
2.76"
70mm
0.04"
1mm
PFA
Stripped Leads
ANSI
Shielded
TJC2 Series
3860157

RoHS

Each
1+
€95.520
Min: 1 / Mult: 1
K
-
-
-
-
Inconel
78.74"
2m
2.756"
70mm
0.059"
1.5mm
PFA
Stripped Leads
ANSI
Shielded
TJ2 Series
3860009
Each
1+
€82.190
Min: 1 / Mult: 1
K
-
-
-
-
Super Omegaclad XL
39.37"
1m
2.756"
70mm
0.118"
3mm
PFA
Stripped Leads
ANSI
Shielded
TJ1 Series
3860227
Each
1+
€91.280
Min: 1 / Mult: 1
K
-
-
-
-
Stainless Steel
78.74"
2m
2.756"
70mm
0.118"
3mm
PFA
Stripped Leads
ANSI
Shielded
TJ2 Series
3860045
Each
1+
€81.650
Min: 1 / Mult: 1
T
-
-
-
-
Stainless Steel
39.37"
1m
2.756"
70mm
0.118"
3mm
PFA
Stripped Leads
ANSI
Shielded
TJ1 Series
3860454
Each
1+
€100.790
Min: 1 / Mult: 1
K
-
-
-
-
Stainless Steel
118.11"
3m
2.756"
70mm
0.118"
3mm
PFA
Stripped Leads
ANSI
Shielded
TJ3 Series
3880154
Each
1+
€132.720
Min: 1 / Mult: 1
J
-
100°C
400°C
-
Stainless Steel
236.22"
6m
2.76"
70mm
0.12"
3mm
FEP
-
IEC
Shielded
-
3880164
Each
1+
€99.400
Min: 1 / Mult: 1
K
-
100°C
400°C
-
Stainless Steel
118"
3m
2.76"
70mm
0.24"
6mm
Silicone
-
IEC
Shielded
-
3880603

RoHS

Each
1+
€125.100
Min: 1 / Mult: 1
T
-
100°C
400°C
-
Stainless Steel
196.85"
5m
2.76"
70mm
0.12"
3mm
FEP
-
IEC
Shielded
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account