ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3900598
Each
1+
€64.470
Min: 1 / Mult: 1
K
-
-
-
-
Inconel 600
-
-
9"
228.6mm
0.187"
4.75mm
-
-
-
-
KQIN Series
3900504
Each
1+
€87.720
Min: 1 / Mult: 1
J
-
0°C
480°C
-
Stainless Steel
60"
1.52m
9"
228.6mm
0.187"
4.75mm
Fiberglass
Standard Connector
-
Shielded
BT Series
3900856
Each
1+
€71.440
Min: 1 / Mult: 1
J
0°C
0°C
440°C
440°C
Stainless Steel
-
-
9"
228.6mm
0.062"
1.57mm
-
Miniature Connector
ANSI
Shielded
SICSS Series
3900634

RoHS

Each
1+
€76.490
Min: 1 / Mult: 1
K
-
-
-
-
Super Omegaclad
-
-
9"
228.6mm
0.125"
3.18mm
-
-
-
-
KQXL Series
3900636

RoHS

Each
1+
€72.300
Min: 1 / Mult: 1
K
-
-
-
-
Super Omegaclad
-
-
9"
228.6mm
0.187"
4.75mm
-
-
-
-
KQXL Series
3900622
Each
1+
€66.560
Min: 1 / Mult: 1
K
-
-
-
-
Stainless Steel
-
-
9"
228.6mm
0.25"
6.35mm
-
-
-
-
KQSS Series
3900637

RoHS

Each
1+
€84.460
Min: 1 / Mult: 1
K
-
-
-
-
Super Omegaclad
-
-
9"
228.6mm
0.187"
4.75mm
-
-
-
-
KQXL Series
3816594
Each
1+
€664.140
Min: 1 / Mult: 1
C
-
0°C
2315°C
-
Molybdenum
72"
2m
9"
228.6mm
0.125"
3.18mm
-
Standard Connector
ANSI
Shielded
XMO-W5R26 Series
3860368

RoHS

Each
1+
€77.260
Min: 1 / Mult: 1
K
-
-
-
-
Stainless Steel
36"
914.4mm
9"
228.6mm
0.125"
3.175mm
PFA
Stripped Leads
ANSI
Shielded
TJ36 Series
3816629
Each
1+
€658.200
Min: 1 / Mult: 1
C
-
0°C
2315°C
-
Molybdenum
72"
2m
9"
228.6mm
0.125"
3.18mm
-
Bare Wire
ANSI
Shielded
XMO-W5R26 Series
3860770
Each
1+
€87.800
Min: 1 / Mult: 1
T
-
-
-
-
Stainless Steel
6"
228.6mm
9"
228.6mm
0.062"
1.587mm
PFA
Miniature Connector
ANSI
Shielded
TJ9 Series
3816659
Each
1+
€787.280
Min: 1 / Mult: 1
C
-
0°C
2315°C
-
Molybdenum
72"
2m
9"
228.6mm
0.125"
3.18mm
Fiberglass
Stripped Leads
ANSI
Shielded
XMO-W5R26 Series
3816580
Each
1+
€655.270
Min: 1 / Mult: 1
C
-
0°C
2315°C
-
Molybdenum
72"
2m
9"
228.6mm
0.125"
3.18mm
-
Miniature Connector
ANSI
Shielded
XMO-W5R26 Series
3816562
Each
1+
€649.390
Min: 1 / Mult: 1
C
-
0°C
2315°C
-
Molybdenum
72"
2m
9"
228.6mm
0.125"
3.18mm
Fiberglass
Stripped Leads
ANSI
Shielded
XMO-W5R26 Series
3877407

RoHS

Each
1+
€90.870
Min: 1 / Mult: 1
K
-
0°C
920°C
-
Stainless Steel
-
-
9"
228.6mm
0.062"
1.57mm
-
Miniature Connector
ANSI
Shielded
SCASS SHX Series
4721655

RoHS

Each
1+
€70.220
Min: 1 / Mult: 1
K
-
-
-
-
Nickel Chromium
-
-
9"
228.6mm
0.0625"
1.59mm
-
Standard Connector
ANSI
Unshielded
QIN Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account