ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3900518

RoHS

Each
1+
€166.480
Min: 1 / Mult: 1
K
0°C
0°C
200°C
200°C
Stainless Steel
-
-
47"
1.2m
0.125"
3.18mm
-
Standard Connector
ANSI
Shielded
CASS Series
3860079
Each
1+
€136.740
Min: 1 / Mult: 1
N
-
-
480°C
-
Super Omegaclad XL
39.37"
1m
47.244"
1.2m
0.078"
2mm
PFA
Miniature Connector
ANSI
Shielded
TJ1 Series
3798959

RoHS

Each
1+
€98.070
Min: 1 / Mult: 1
K
0°C
0°C
1070°C
1070°C
Inconel
-
-
47.25"
1.2m
0.12"
3mm
-
Standard Connector
IEC
Shielded
-
3860244
Each
1+
€116.510
Min: 1 / Mult: 1
K
-
-
-
-
Super Omegaclad XL
78.74"
2m
47.244"
1.2m
3.937"
100mm
PFA
Stripped Leads
ANSI
Shielded
TJ2 Series
3800326
Each
1+
€119.190
Min: 1 / Mult: 1
J
0°C
0°C
440°C
440°C
Stainless Steel
39.37"
1m
47.25"
1.2m
0.06"
1.5mm
PFA
Miniature Connector
IEC
Shielded
TJ1 Series
3799390

RoHS

Each
1+
€168.260
Min: 1 / Mult: 1
K
-
-
-
-
Super Omegaclad
-
-
47.25"
1.2m
0.32"
8mm
-
-
-
Shielded
-
3798912
Each
1+
€73.840
Min: 1 / Mult: 1
K
0°C
0°C
1038°C
1038°C
Super Omegaclad
0.7"
17.78mm
47.25"
1.2m
0.06"
1.5mm
-
Bare Wire
-
Shielded
BLMI Series
3800031

RoHS

Each
1+
€92.640
Min: 1 / Mult: 1
N
0°C
0°C
1070°C
1070°C
Inconel
-
-
47.25"
1.2m
0.125"
3.18mm
-
Miniature Connector
ANSI
Shielded
-
3800361
Each
1+
€102.220
Min: 1 / Mult: 1
N
-
0°C
1070°C
1070°C
Inconel 600
39.37"
1m
47.25"
1.2m
0.12"
3mm
PFA
Stripped Leads
ANSI
Shielded
TJ1 Series
3798910
Each
1+
€73.840
Min: 1 / Mult: 1
K
0°C
0°C
800°C
800°C
Super Omegaclad
0.7"
17.78mm
47.25"
1.2m
0.04"
1mm
-
Bare Wire
-
Shielded
BLMI Series
3800000

RoHS

Each
1+
€101.240
Min: 1 / Mult: 1
K
0°C
0°C
800°C
800°C
Super Omegaclad
-
-
47.25"
1.2m
0.04"
1mm
-
Miniature Connector
IEC
Shielded
-
3799357

RoHS

Each
1+
€156.620
Min: 1 / Mult: 1
K
-
-
-
-
Super Omegaclad
-
-
47.25"
1.2m
0.12"
3mm
-
-
-
Shielded
-
3800247
Each
1+
€113.470
Min: 1 / Mult: 1
K
0°C
0°C
1150°C
1150°C
Super Omegaclad
39.37"
1m
47.24"
1.2m
0.12"
3mm
PFA
Stripped Leads
IEC
Shielded
TJ1 Series
3799381

RoHS

Each
1+
€152.600
Min: 1 / Mult: 1
K
-
-
-
-
Super Omegaclad
-
-
47.25"
1.2m
0.24"
6mm
-
-
-
Shielded
-
3860698
Each
1+
€141.030
Min: 1 / Mult: 1
K
-
-
-
-
Super Omegaclad
295.28"
7.5m
47.24"
1.2m
0.06"
1.5mm
PFA
Stripped Leads
ANSI
Shielded
TJ7.5 Series
3860055
Each
1+
€148.180
Min: 1 / Mult: 1
J
-
-
480°C
-
Inconel
39.37"
1m
47.244"
1.2m
0.078"
2mm
PFA
Miniature Connector
ANSI
Shielded
TJ1 Series
3880658
Each
1+
€188.570
Min: 1 / Mult: 1
K
-
-
-
-
Super Omegaclad
-
-
47.25"
1.2m
0.24"
6mm
-
-
-
-
NB Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account