ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908795
Each
1+
€209.840
Min: 1 / Mult: 1
T
-50°C
-50°C
200°C
200°C
Stainless Steel
-
-
5"
127mm
0.25"
6.35mm
-
-
-
-
TCS-S-NB9W Series
3900473
Each
1+
€97.020
Min: 1 / Mult: 1
J
-
0°C
480°C
-
Stainless Steel
100"
2.54m
5"
127mm
0.187"
4.75mm
Fiberglass
Spade Lugs
-
Shielded
BT Series
3900488
Each
1+
€78.160
Min: 1 / Mult: 1
K
-
0°C
480°C
-
Stainless Steel
96"
2.44m
5"
127mm
0.187"
4.75mm
Fiberglass
Spade Lugs
-
Shielded
BT Series
3900548

RoHS

Each
1+
€68.870
Min: 1 / Mult: 1
T
0°C
0°C
315°C
315°C
Stainless Steel
-
-
5"
127mm
0.12"
3mm
-
Standard Connector
ANSI
Shielded
CPSS Series
3908791
Each
1+
€262.960
Min: 1 / Mult: 1
K
-50°C
-50°C
200°C
200°C
Stainless Steel
120"
3.05m
5"
127mm
0.25"
6.35mm
-
-
-
-
TCS-S-CB-120 Series
3900498
Each
1+
€76.630
Min: 1 / Mult: 1
J
0°C
0°C
480°C
480°C
Stainless Steel
60"
1.52m
5"
127mm
0.187"
4.75mm
Fiberglass
Standard Connector
-
Shielded
BT Series
3798921
Each
1+
€77.150
Min: 1 / Mult: 1
J
-
0°C
480°C
-
Stainless Steel
60"
1.5m
5"
127mm
0.187"
4.75mm
Fiberglass
Standard Connector
-
Shielded
BT Series
3859862
Each
1+
€64.420
Min: 1 / Mult: 1
K
-
-
-
-
Inconel
15"
381mm
5"
127mm
0.0625"
1.587mm
PFA
Stripped Leads
ANSI
Shielded
TJ15 Series
3860732
Each
1+
€96.690
Min: 1 / Mult: 1
K
-
-
-
-
Stainless Steel
80"
2.03m
5"
127mm
316"
8.05m
PFA
Stripped Leads
ANSI
Shielded
TJ80 Series
3860347
Each
1+
€82.310
Min: 1 / Mult: 1
K
-
-
-
-
Inconel
36"
914.4mm
5"
127mm
0.062"
1.575mm
PFA
Miniature Connector
ANSI
Shielded
TJ36 Series
3816535
Each
1+
€462.130
Min: 1 / Mult: 1
C
-
0°C
1982°C
-
Molybdenum
72"
2m
5"
127mm
0.062"
1.57mm
-
Miniature Connector
ANSI
Shielded
XMO-W5R26 Series
3816624
Each
1+
€473.930
Min: 1 / Mult: 1
C
-
0°C
2315°C
-
Molybdenum
72"
2m
5"
127mm
0.125"
3.18mm
-
Bare Wire
ANSI
Shielded
XMO-W5R26 Series
3860719
Each
1+
€72.710
Min: 1 / Mult: 1
K
-
-
-
-
Inconel
6"
177.8mm
5"
127mm
0.062"
1.587mm
PFA
Stripped Leads
ANSI
Shielded
TJ7 Series
3816530
Each
1+
€427.740
Min: 1 / Mult: 1
C
-
0°C
1982°C
-
Molybdenum
72"
2m
5"
127mm
0.062"
1.57mm
-
Bare Wire
ANSI
Shielded
XMO-W5R26 Series
3877408

RoHS

Each
1+
€82.050
Min: 1 / Mult: 1
K
-
0°C
1070°C
-
Stainless Steel
-
-
5"
127mm
0.125"
3.18mm
-
Miniature Connector
ANSI
Shielded
SCASS SHX Series
3877319

RoHS

Each
1+
€71.910
Min: 1 / Mult: 1
K
-
-
-
-
Super Omegaclad
-
-
5"
127mm
0.062"
1.57mm
-
-
-
-
KMQXL Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account