ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3859786
Each
1+
€98.370
Min: 1 / Mult: 1
K
-
Super Omegaclad XL
100"
2.54m
3"
76.2mm
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ100 Series
3860703
Each
1+
€89.930
Min: 1 / Mult: 1
K
-
Super Omegaclad XL
70"
1.78m
3"
76.2mm
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ70 Series
3860741

RoHS

Each
1+
€165.280
Min: 1 / Mult: 1
K
480°C
Super Omegaclad XL
80"
2.03m
80"
2.03m
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ80 Series
3860738
Each
1+
€94.160
Min: 1 / Mult: 1
K
-
Super Omegaclad XL
80"
2.03m
3"
76.2mm
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ80 Series
3859851
Each
1+
€106.850
Min: 1 / Mult: 1
T
-
Stainless Steel
144"
3.66m
12"
304.8mm
18"
457.2mm
PFA
Miniature Connector
ANSI
Shielded
TJ144 Series
3859785
Each
1+
€92.040
Min: 1 / Mult: 1
K
-
Super Omegaclad XL
100"
2.54m
6"
152.4mm
18"
457.2mm
PFA
Miniature Connector
ANSI
Shielded
TJ100 Series
3860737

RoHS

Each
1+
€103.760
Min: 1 / Mult: 1
K
480°C
Super Omegaclad XL
80"
2.03m
12"
304.8mm
18"
457.2mm
PFA
Miniature Connector
ANSI
Shielded
TJ80 Series
3860112
Each
1+
€100.500
Min: 1 / Mult: 1
K
-
Super Omegaclad XL
200"
5.08m
12"
304.8mm
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ200 Series
3860739

RoHS

Each
1+
€136.580
Min: 1 / Mult: 1
K
480°C
Super Omegaclad XL
80"
2.03m
40"
1.02m
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ80 Series
3860749
Each
1+
€105.910
Min: 1 / Mult: 1
N
-
Super Omegaclad XL
80"
2.03m
20"
508mm
18"
457.2mm
PFA
Miniature Connector
ANSI
Shielded
TJ80 Series
3860111
Each
1+
€113.140
Min: 1 / Mult: 1
K
-
Super Omegaclad XL
200"
5.08m
18"
457.2mm
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ200 Series
3860728
Each
1+
€102.740
Min: 1 / Mult: 1
K
480°C
Inconel
80"
2.03m
6"
152.4mm
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ80 Series
3860110
Each
1+
€111.060
Min: 1 / Mult: 1
K
-
Super Omegaclad XL
200"
5.08m
12"
304.8mm
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ200 Series
3860740
Each
1+
€148.520
Min: 1 / Mult: 1
K
480°C
Super Omegaclad XL
80"
2.03m
60"
1.52m
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ80 Series
3860113
Each
1+
€104.830
Min: 1 / Mult: 1
K
-
Super Omegaclad XL
200"
5.08m
40"
1.02m
18"
457.2mm
PFA
Miniature Connector
ANSI
Shielded
TJ200 Series
3860748
Each
1+
€106.630
Min: 1 / Mult: 1
J
-
Stainless Steel
80"
2.03m
17"
431.8mm
18"
457.2mm
PFA
Standard Connector
ANSI
Shielded
TJ80 Series
3860730
Each
1+
€87.910
Min: 1 / Mult: 1
K
-
Stainless Steel
80"
2.03m
4"
101.6mm
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ80 Series
3860105
Each
1+
€137.320
Min: 1 / Mult: 1
K
480°C
Stainless Steel
200"
5.08m
6"
152.4mm
18"
457.2mm
PFA
Miniature Connector
ANSI
Shielded
TJ200 Series
3859784
Each
1+
€102.580
Min: 1 / Mult: 1
K
-
Super Omegaclad XL
100"
2.54m
12"
304.8mm
18"
457.2mm
PFA
Miniature Connector
ANSI
Shielded
TJ100 Series
3859781
Each
1+
€92.040
Min: 1 / Mult: 1
K
-
Stainless Steel
100"
2.54m
3"
76.2mm
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ100 Series
3859859
Each
1+
€228.400
Min: 1 / Mult: 1
J
-
Stainless Steel
158"
4.01m
4"
101.6mm
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ158 Series
3860750
Each
1+
€118.450
Min: 1 / Mult: 1
N
-
Super Omegaclad XL
80"
2.03m
40"
1.02m
18"
457.2mm
PFA
Miniature Connector
ANSI
Shielded
TJ80 Series
3860745
Each
1+
€79.860
Min: 1 / Mult: 1
T
-
Stainless Steel
80"
2.03m
3.5"
88.9mm
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ80 Series
3860109
Each
1+
€153.730
Min: 1 / Mult: 1
K
-
Super Omegaclad XL
200"
5.08m
6"
152.4mm
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ200 Series
3860117
Each
1+
€145.310
Min: 1 / Mult: 1
J
-
Stainless Steel
200"
5.08m
6"
152.4mm
18"
457.2mm
PFA
Stripped Leads
ANSI
Shielded
TJ200 Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account