ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3860114
Each
1+
€102.580
Min: 1 / Mult: 1
T
-
Stainless Steel
200"
5.08m
6"
152.4mm
116"
2.95m
PFA
Stripped Leads
ANSI
Shielded
TJ200 Series
3859858
Each
1+
€111.060
Min: 1 / Mult: 1
T
-
Stainless Steel
157"
3.99m
3"
76.2mm
116"
2.95m
PFA
Standard Connector
ANSI
Shielded
TJ157 Series
3859857
Each
1+
€111.330
Min: 1 / Mult: 1
T
-
Stainless Steel
157"
3.99m
3"
76.2mm
116"
2.95m
PFA
Stripped Leads
ANSI
Shielded
TJ157 Series
3860539
Each
1+
€87.000
Min: 1 / Mult: 1
K
480°C
Inconel
40"
1.02m
8"
203.2mm
116"
2.95m
PFA
Miniature Connector
ANSI
Shielded
TJ40 Series
3860538
Each
1+
€87.000
Min: 1 / Mult: 1
K
480°C
Inconel
40"
1.02m
6"
152.4mm
116"
2.95m
PFA
Miniature Connector
ANSI
Shielded
TJ40 Series
3860116
Each
1+
€102.580
Min: 1 / Mult: 1
J
-
Inconel
200"
5.08m
6"
152.4mm
116"
2.95m
PFA
Stripped Leads
ANSI
Shielded
TJ200 Series
3860533
Each
1+
€87.000
Min: 1 / Mult: 1
K
480°C
Inconel
40"
1.02m
20"
508mm
116"
2.95m
PFA
Miniature Connector
ANSI
Shielded
TJ40 Series
3860536
Each
1+
€98.550
Min: 1 / Mult: 1
K
480°C
Inconel
40"
1.02m
48"
1.22m
116"
2.95m
PFA
Miniature Connector
ANSI
Shielded
TJ40 Series
3860337
Each
1+
€85.180
Min: 1 / Mult: 1
K
-
Stainless Steel
30"
762mm
6"
152.4mm
116"
2.95m
PFA
Standard Connector
ANSI
Shielded
TJ30 Series
3860124
Each
1+
€116.330
Min: 1 / Mult: 1
J
-
Stainless Steel
240"
6.1m
3"
76.2mm
116"
2.95m
PFA
Standard Connector
ANSI
Shielded
TJ240 Series
3859856
Each
1+
€137.950
Min: 1 / Mult: 1
K
-
Super Omegaclad XL
150"
3.81m
36"
914.4mm
116"
2.95m
PFA
Stripped Leads
ANSI
Shielded
TJ150 Series
3860535
Each
1+
€87.000
Min: 1 / Mult: 1
K
480°C
Inconel
40"
1.02m
40"
1.02m
116"
2.95m
PFA
Miniature Connector
ANSI
Shielded
TJ40 Series
3860537
Each
1+
€105.320
Min: 1 / Mult: 1
K
480°C
Inconel
40"
1.02m
63"
1.6m
116"
2.95m
PFA
Miniature Connector
ANSI
Shielded
TJ40 Series
3860744
Each
1+
€96.250
Min: 1 / Mult: 1
T
-
Stainless Steel
80"
2.03m
3"
76.2mm
116"
2.95m
PFA
Miniature Connector
ANSI
Shielded
TJ80 Series
3860100
Each
1+
€102.580
Min: 1 / Mult: 1
K
-
Stainless Steel
200"
5.08m
6"
152.4mm
116"
2.95m
PFA
Stripped Leads
ANSI
Shielded
TJ200 Series
3859783
Each
1+
€107.410
Min: 1 / Mult: 1
K
-
Super Omegaclad XL
100"
2.54m
12"
304.8mm
116"
2.95m
PFA
Stripped Leads
ANSI
Shielded
TJ100 Series
3860532
Each
1+
€87.000
Min: 1 / Mult: 1
K
480°C
Inconel
40"
1.02m
12"
304.8mm
116"
2.95m
PFA
Miniature Connector
ANSI
Shielded
TJ40 Series
3860726
Each
1+
€90.870
Min: 1 / Mult: 1
K
-
Inconel
80"
2.03m
32"
812.8mm
116"
2.95m
PFA
Stripped Leads
ANSI
Shielded
TJ80 Series
3860725
Each
1+
€73.310
Min: 1 / Mult: 1
K
-
Inconel
80"
2.03m
12"
304.8mm
116"
2.95m
PFA
Stripped Leads
ANSI
Shielded
TJ80 Series
3860107
Each
1+
€111.060
Min: 1 / Mult: 1
K
-
Super Omegaclad XL
200"
5.08m
6"
152.4mm
116"
2.95m
PFA
Stripped Leads
ANSI
Shielded
TJ200 Series
3860736
Each
1+
€103.760
Min: 1 / Mult: 1
K
480°C
Super Omegaclad XL
80"
2.03m
12"
304.8mm
116"
2.95m
PFA
Miniature Connector
ANSI
Shielded
TJ80 Series
3859869
Each
1+
€188.440
Min: 1 / Mult: 1
K
-
Super Omegaclad XL
160"
4.06m
36"
914.4mm
116"
2.95m
PFA
Stripped Leads
ANSI
Shielded
TJ160 Series
3860096
Each
1+
€102.580
Min: 1 / Mult: 1
K
-
Inconel
200"
5.08m
6"
152.4mm
116"
2.95m
PFA
Stripped Leads
ANSI
Shielded
TJ200 Series
3860727
Each
1+
€137.320
Min: 1 / Mult: 1
K
815°C
Inconel
80"
2.03m
3"
76.2mm
116"
2.95m
Nextel
Stripped Leads
ANSI
Shielded
TJ80 Series
3860534
Each
1+
€94.820
Min: 1 / Mult: 1
K
480°C
Inconel
40"
1.02m
32"
812.8mm
116"
2.95m
PFA
Miniature Connector
ANSI
Shielded
TJ40 Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account