ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Measured Temperature Max
Length - Metric
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Conductor Area CSA
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908668

RoHS

Each
1+
€62.280
Min: 1 / Mult: 1
K
K
40"
0°C
871°C
1.02m
40"
30AWG
1.02m
0.05mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3800950

RoHS

Each
1+
€72.230
Min: 1 / Mult: 1
K
K
-
0°C
980°C
1.02m
40"
20AWG
1.02m
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3800937
Each
1+
€84.120
Min: 1 / Mult: 1
K
K
40"
0°C
1090°C
1.02m
40"
14AWG
1.02m
-
Nextel Ceramic
Wire Leaded
-
-
XC Series
3810108

RoHS

Each
1+
€158.960
Min: 1 / Mult: 1
K
K
40"
-
-
1.02m
40"
8AWG
1.02m
10mm²
-
Stripped Leads
ANSI
-
DH Series
3816324
Each
1+
€93.940
Min: 1 / Mult: 1
N
N
40"
0°C
1090°C
1.02m
40"
14AWG
1.02m
2.5mm²
Nextel Ceramic
Standard Connector
-
-
XC Series
3800966

RoHS

Each
1+
€70.260
Min: 1 / Mult: 1
N
N
40"
0°C
980°C
1.02m
40"
24AWG
1.02m
-
Nextel Ceramic
Wire Leaded
-
-
XC Series
3810172

RoHS

Each
1+
€76.090
Min: 1 / Mult: 1
K
K
40"
0°C
870°C
1.02m
40"
24AWG
1.02m
-
Nextel Ceramic
Wire Leaded
-
-
XC Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account