ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3859870
Each
1+
€103.760
Min: 1 / Mult: 1
J
-
-
-
-
Stainless Steel
160"
4.06m
4"
101.6mm
316"
8.05m
PFA
Stripped Leads
ANSI
Shielded
TJ160 Series
3815242

RoHS

Each
1+
€204.810
Min: 1 / Mult: 1
K
-
0°C
260°C
-
-
160"
4.06m
-
-
-
-
Polyimide
Stripped Leads
ANSI
Unshielded
5TC Series
3859867
Each
1+
€171.910
Min: 1 / Mult: 1
K
-
-
-
-
Inconel
160"
4.06m
36"
914.4mm
40"
1.01m
PFA
Stripped Leads
ANSI
Shielded
TJ160 Series
3859869
Each
1+
€182.100
Min: 1 / Mult: 1
K
-
-
-
-
Super Omegaclad XL
160"
4.06m
36"
914.4mm
116"
2.95m
PFA
Stripped Leads
ANSI
Shielded
TJ160 Series
3859868
Each
1+
€113.300
Min: 1 / Mult: 1
K
-
-
-
-
Stainless Steel
160"
4.06m
12"
304.8mm
20"
508mm
PFA
Stripped Leads
ANSI
Shielded
TJ160 Series
4066973

RoHS

Pack of 5
1+
€232.600
Min: 1 / Mult: 1
J
0°C
0°C
480°C
482°C
-
160"
4.06m
-
-
-
-
Glass Braided
Miniature Connector
ANSI
Unshielded
5SC Series
4717288

RoHS

Pack of 5
1+
€324.640
Min: 1 / Mult: 1
K
-
-60°C
175°C
-
-
160"
4.06m
-
-
-
-
PFA
Miniature Connector
ANSI
Unshielded
SA1 Series
4717312

RoHS

Pack of 5
1+
€319.530
Min: 1 / Mult: 1
T
-
-60°C
175°C
-
-
160"
4.06m
-
-
-
-
PFA
Miniature Connector
ANSI
Unshielded
SA1 Series
4717287

RoHS

Pack of 5
1+
€262.230
Min: 1 / Mult: 1
K
-
-60°C
175°C
-
-
160"
4.06m
-
-
-
-
PFA
Stripped Leads
ANSI
Unshielded
SA1 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account