ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Thermocouple Type
Length - Imperial
Measured Temperature Min
Length - Metric
Measured Temperature Max
Wire Gauge
Lead Length - Imperial
Conductor Area CSA
Lead Length - Metric
Thermocouple Termination
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908663

RoHS

Each
1+
€81.900
Min: 1 / Mult: 1
K
K
44"
0°C
1.12m
871°C
30AWG
44"
0.05mm²
1.12m
Stripped Leads
Unshielded
CHAL Series
3908666

RoHS

Each
1+
€58.610
Min: 1 / Mult: 1
K
K
24"
0°C
609.6mm
871°C
30AWG
24"
0.05mm²
609.6mm
Stripped Leads
Unshielded
CHAL Series
3908664

RoHS

Each
1+
€88.500
Min: 1 / Mult: 1
K
K
72"
0°C
1.83m
871°C
30AWG
72"
0.05mm²
1.83m
Stripped Leads
Unshielded
CHAL Series
3908668

RoHS

Each
1+
€64.450
Min: 1 / Mult: 1
K
K
40"
0°C
1.02m
871°C
30AWG
40"
0.05mm²
1.02m
Stripped Leads
Unshielded
CHAL Series
3908667

RoHS

Each
1+
€78.490
Min: 1 / Mult: 1
K
K
36"
0°C
914.4mm
871°C
30AWG
36"
0.05mm²
914.4mm
Stripped Leads
Unshielded
CHAL Series
3908662

RoHS

Each
1+
€52.380
Min: 1 / Mult: 1
K
K
20"
0°C
508mm
871°C
30AWG
20"
0.05mm²
508mm
Stripped Leads
Unshielded
CHAL Series
3908712

RoHS

Each
1+
€52.200
Min: 1 / Mult: 1
J
J
12"
0°C
304.8mm
370°C
30AWG
12"
0.05mm²
304.8mm
Stripped Leads
Unshielded
IRCO Series
3908711

RoHS

Each
1+
€107.540
Min: 1 / Mult: 1
J
J
72"
0°C
1.83m
370°C
30AWG
72"
0.05mm²
1.83m
Stripped Leads
Unshielded
IRCO Series
3810080

RoHS

Each
1+
€50.650
Min: 1 / Mult: 1
E
E
12"
0°C
304.8mm
426°C
-
12"
0.05mm²
304.8mm
Stripped Leads
Unshielded
CHCO Series
3810081

RoHS

Each
1+
€52.880
Min: 1 / Mult: 1
E
E
12"
0°C
-
426°C
30AWG
12"
0.05mm²
304.8mm
Stripped Leads
Unshielded
CHCO Series
3810091

RoHS

Each
1+
€44.000
Min: 1 / Mult: 1
T
T
12"
0°C
304.8mm
200°C
30AWG
12"
0.05mm²
304.8mm
Stripped Leads
Unshielded
COCO Series
3810062

RoHS

Each
1+
€52.300
Min: 1 / Mult: 1
K
K
12"
0°C
304.8mm
871°C
30AWG
12"
0.05mm²
304.8mm
Stripped Leads
Unshielded
CHAL Series
3810113

RoHS

Each
1+
€43.390
Min: 1 / Mult: 1
J
J
12"
0°C
304.8mm
370°C
30AWG
12"
0.05mm²
304.8mm
Stripped Leads
Unshielded
IRCO Series
3810092

RoHS

Each
1+
€52.300
Min: 1 / Mult: 1
T
T
-
0°C
304.8mm
200°C
30AWG
12"
0.05mm²
304.8mm
Stripped Leads
Unshielded
COCO Series
3810060

RoHS

Each
1+
€52.750
Min: 1 / Mult: 1
K
K
24"
0°C
609.6mm
871°C
-
24"
0.05mm²
609.6mm
Stripped Leads
Unshielded
CHAL Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account