ex VAT

There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3887961

RoHS

Each
1+
€86.100
Min: 1 / Mult: 1
J
100ft
30.48m
Solid
44AWG
Solid
Uninsulated
0°C
315°C
SPCI Series
3803054

RoHS

Each
1+
€45.210
Min: 1 / Mult: 1
R
1"
24mm
Solid
44AWG
Solid
Uninsulated
0°C
1450°C
SP13R Series
3803208

RoHS

Each
1+
€54.290
Min: 1 / Mult: 1
J
50ft
15.24m
Solid
44AWG
Solid
Uninsulated
0°C
315°C
SPCI Series
3803037

RoHS

Each
1+
€11.420
Min: 1 / Mult: 1
S
1"
24mm
Solid
44AWG
Solid
Uninsulated
0°C
1450°C
SP10R Series
3803063

RoHS

Each
1+
€4.640
Min: 1 / Mult: 1
R
1"
24mm
Solid
44AWG
Solid
Uninsulated
0°C
1450°C
SP13RH Series
3803095

RoHS

Each
1+
€60.230
Min: 1 / Mult: 1
K
50ft
15.24m
Solid
44AWG
Solid
Uninsulated
0°C
315°C
SPAL Series
3803046

RoHS

Each
1+
€4.920
Min: 1 / Mult: 1
S
1"
24mm
Solid
44AWG
Solid
Uninsulated
0°C
1450°C
SP10RH Series
3803137

RoHS

Each
1+
€62.480
Min: 1 / Mult: 1
T
50ft
15.24m
Solid
44AWG
Solid
Uninsulated
0°C
150°C
SPCC Series
3803224

RoHS

Each
1+
€54.290
Min: 1 / Mult: 1
T
50ft
15.24m
Solid
44AWG
Solid
Uninsulated
0°C
150°C
SPCP Series
3803249

RoHS

Each
1+
€55.230
Min: 1 / Mult: 1
J
50ft
15.24m
Solid
44AWG
Solid
Uninsulated
0°C
315°C
SPIR Series
3803169

RoHS

Each
1+
€60.230
Min: 1 / Mult: 1
K
50ft
15.24m
Solid
44AWG
Solid
Uninsulated
0°C
315°C
SPCH Series
3803297
Each
1+
€4.640
Min: 1 / Mult: 1
R, S
-
-
Solid
44AWG
Solid
Uninsulated
0°C
1450°C
SPPL Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account