ex VAT

There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3888133

RoHS

Each
1+
€88.730
Min: 1 / Mult: 1
J
25ft
7.62m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
0°C
260°C
TT Series
3888200

RoHS

Each
1+
€475.570
Min: 1 / Mult: 1
K
98.43ft
30m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3888334

RoHS

Each
1+
€1,348.000
Min: 1 / Mult: 1
T
984.25ft
300m
7 x 30AWG
22AWG
Stranded
IEC
PFA
0°C
260°C
TT Series
3888199

RoHS

Each
1+
€475.570
Min: 1 / Mult: 1
K
100ft
30.48m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3888201

RoHS

Each
1+
€278.710
Min: 1 / Mult: 1
K
50ft
15.24m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3803691

RoHS

Each
1+
€1,143.000
Min: 1 / Mult: 1
K
500ft
152.4m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3803687

RoHS

Each
1+
€697.120
Min: 1 / Mult: 1
K
200ft
60.96m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3803684

RoHS

Each
1+
€2,316.000
Min: 1 / Mult: 1
K
1000ft
304.8m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3803686

RoHS

Each
1+
€1,123.000
Min: 1 / Mult: 1
K
492.13ft
150m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3803803

RoHS

Each
1+
€139.760
Min: 1 / Mult: 1
K
24.61ft
7.5m
7 x 30AWG
22AWG
Stranded
IEC
PFA
-40°C
260°C
TT Series
3803692

RoHS

Each
1+
€1,319.000
Min: 1 / Mult: 1
K
492.13ft
150m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3804014

RoHS

Each
1+
€1,623.000
Min: 1 / Mult: 1
T
984.25ft
300m
7 x 30AWG
22AWG
Stranded
IEC
PFA
0°C
260°C
TT Series
3803693

RoHS

Each
1+
€1,343.000
Min: 1 / Mult: 1
K
500ft
152.4m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3803690

RoHS

Each
1+
€390.290
Min: 1 / Mult: 1
K
98.43ft
30m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3803930

RoHS

Each
1+
€1,623.000
Min: 1 / Mult: 1
T
1000ft
304.8m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3803688

RoHS

Each
1+
€139.760
Min: 1 / Mult: 1
K
25ft
7.62m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3803683

RoHS

Each
1+
€390.290
Min: 1 / Mult: 1
K
100ft
30.48m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3803689

RoHS

Each
1+
€2,233.000
Min: 1 / Mult: 1
K
984.25ft
300m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account