There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
4,424 Products FoundView
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ €19.230 10+ €18.190 | Min: 1 / Mult: 1 | T | 82ft | 25m | 7 x 0.2mm | - | 0.219mm² | Stranded | ANSI | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ €240.290 | Min: 1 / Mult: 1 | J | 500ft | 152.4m | Solid | 30AWG | - | Solid | ANSI | Glass Braided | 0°C | 320°C | GG Series | |||||
Each | 1+ €203.340 | Min: 1 / Mult: 1 | J | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €37.920 | Min: 1 / Mult: 1 | J | 32.8ft | 10m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ €71.100 | Min: 1 / Mult: 1 | E | 82ft | 25m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ €110.620 | Min: 1 / Mult: 1 | E | 328ft | 100m | 7 x 0.2mm | - | - | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Reel of 1 Reel | 1+ €110.620 | Min: 1 / Mult: 1 | J | 328ft | 100m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ €14.020 | Min: 1 / Mult: 1 | J | 32.8ft | 10m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
1 Foot | 1+ €11.570 | Min: 1 / Mult: 1 | TX | - | - | 7 x 32AWG | 24AWG | - | Stranded | ANSI | PVC (Polyvinylchloride) | 0°C | 105°C | - | |||||
Each | 1+ €354.060 | Min: 1 / Mult: 1 | RTD | 164ft | 50m | 7 x 0.2mm | - | - | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €95.870 | Min: 1 / Mult: 1 | J | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Each | 1+ €236.700 | Min: 1 / Mult: 1 | RTD | 82ft | 25m | 7 x 0.2mm | - | - | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €158.240 | Min: 1 / Mult: 1 | J | 328ft | 100m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ €71.250 | Min: 1 / Mult: 1 | T | 328ft | 100m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Each | 1+ €375.610 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.508mm | - | 0.203mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €188.690 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.508mm | - | 0.203mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Reel of 1 Reel | 1+ €25.500 | Min: 1 / Mult: 1 | N | 82ft | 25m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Reel of 1 Reel | 1+ €110.160 | Min: 1 / Mult: 1 | E | 164ft | 50m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €85.330 5+ €74.670 10+ €61.870 25+ €55.470 50+ €51.200 | Min: 1 / Mult: 1 | - | - | - | - | - | 0.219mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Each | 1+ €104.880 5+ €91.770 10+ €76.040 25+ €68.170 50+ €62.930 | Min: 1 / Mult: 1 | K | 82ft | 25m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Each | 1+ €11.950 10+ €10.460 25+ €8.660 50+ €7.770 100+ €7.170 | Min: 1 / Mult: 1 | - | - | - | - | - | 0.078mm² | Stranded | IEC | Fiberglass | -60°C | - | - | |||||
Each | 1+ €23.720 10+ €21.630 25+ €19.330 50+ €17.870 100+ €16.820 | Min: 1 / Mult: 1 | K | 32.8ft | 10m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type K | |||||
Each | 1+ €107.900 5+ €103.590 10+ €99.280 25+ €94.970 50+ €84.510 | Min: 1 / Mult: 1 | K | 164ft | 50m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type K | |||||
Reel of 100 Reel | 1+ €118.550 5+ €106.680 10+ €100.780 25+ €98.760 50+ €96.750 | Min: 1 / Mult: 1 | J | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Reel of 100 Reel | 1+ €221.670 5+ €210.570 10+ €199.500 25+ €195.510 50+ €191.520 | Min: 1 / Mult: 1 | K | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - |