ex VAT

There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3887781

RoHS

Each
1+
€1,042.000
Min: 1 / Mult: 1
N
500ft
152.4m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
704°C
HH Series
3887767

RoHS

Each
1+
€1,526.000
Min: 1 / Mult: 1
K
984.25ft
300m
Solid
20AWG
Solid
IEC
Glass Braided
-40°C
704°C
HH Series
3887758

RoHS

Each
1+
€152.610
Min: 1 / Mult: 1
K
50ft
15.24m
Solid
20AWG
Solid
ANSI
Glass Braided
-200°C
704°C
HH Series
3887769

RoHS

Each
1+
€257.850
Min: 1 / Mult: 1
K
49.21ft
15m
Solid
20AWG
Solid
IEC
Glass Braided
-40°C
704°C
HH Series
3887759

RoHS

Each
1+
€985.560
Min: 1 / Mult: 1
K
500ft
152.4m
Solid
20AWG
Solid
ANSI
Glass Braided
-200°C
704°C
HH Series
3887762

RoHS

Each
1+
€147.220
Min: 1 / Mult: 1
K
50ft
15.24m
Solid
24AWG
Solid
ANSI
Glass Braided
-200°C
704°C
HH Series
3887788

RoHS

Each
1+
€687.550
Min: 1 / Mult: 1
N
500ft
152.4m
Solid
24AWG
Solid
ANSI
Glass Braided
0°C
704°C
HH Series
3887766

RoHS

Each
1+
€752.050
Min: 1 / Mult: 1
K
492.13ft
150m
Solid
20AWG
Solid
IEC
Glass Braided
-40°C
704°C
HH Series
3887778

RoHS

Each
1+
€902.430
Min: 1 / Mult: 1
N
500ft
152.4m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
704°C
HH Series
3887783

RoHS

Each
1+
€74.720
Min: 1 / Mult: 1
N
25ft
7.62m
Solid
24AWG
Solid
ANSI
Glass Braided
0°C
704°C
HH Series
3887771

RoHS

Each
1+
€535.650
Min: 1 / Mult: 1
K
196.85ft
60m
Solid
20AWG
Solid
IEC
Glass Braided
-40°C
704°C
HH Series
3887776

RoHS

Each
1+
€547.910
Min: 1 / Mult: 1
N
200ft
60.96m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
704°C
HH Series
3887774

RoHS

Each
1+
€560.910
Min: 1 / Mult: 1
K
492.13ft
150m
Solid
24AWG
Solid
IEC
Glass Braided
-40°C
704°C
HH Series
3887786

RoHS

Each
1+
€323.870
Min: 1 / Mult: 1
N
200ft
60.96m
Solid
24AWG
Solid
ANSI
Glass Braided
0°C
704°C
HH Series
3887770

RoHS

Each
1+
€303.010
Min: 1 / Mult: 1
K
98.43ft
30m
Solid
20AWG
Solid
IEC
Glass Braided
-40°C
704°C
HH Series
3887764

RoHS

Each
1+
€378.170
Min: 1 / Mult: 1
K
328.08ft
100m
Solid
20AWG
Solid
IEC
Glass Braided
-40°C
704°C
HH Series
3887782

RoHS

Each
1+
€1,193.000
Min: 1 / Mult: 1
N
1000ft
304.8m
Solid
24AWG
Solid
ANSI
Glass Braided
0°C
704°C
HH Series
3887784

RoHS

Each
1+
€601.630
Min: 1 / Mult: 1
N
500ft
152.4m
Solid
24AWG
Solid
ANSI
Glass Braided
0°C
704°C
HH Series
3887761

RoHS

Each
1+
€1,483.000
Min: 1 / Mult: 1
K
1000ft
304.8m
Solid
24AWG
Solid
ANSI
Glass Braided
-200°C
704°C
HH Series
3887768

RoHS

Each
1+
€442.380
Min: 1 / Mult: 1
K
196.85ft
60m
Solid
20AWG
Solid
IEC
Glass Braided
-40°C
704°C
HH Series
3887785

RoHS

Each
1+
€190.910
Min: 1 / Mult: 1
N
100ft
30.48m
Solid
24AWG
Solid
ANSI
Glass Braided
0°C
704°C
HH Series
3887773

RoHS

Each
1+
€296.580
Min: 1 / Mult: 1
K
196.85ft
60m
Solid
24AWG
Solid
IEC
Glass Braided
-40°C
704°C
HH Series
3887775

RoHS

Each
1+
€69.380
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
24AWG
Solid
IEC
Glass Braided
-40°C
704°C
HH Series
3887772

RoHS

Each
1+
€108.560
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
20AWG
Solid
IEC
Glass Braided
-40°C
704°C
HH Series
3887787

RoHS

Each
1+
€136.500
Min: 1 / Mult: 1
N
50ft
15.24m
Solid
24AWG
Solid
ANSI
Glass Braided
0°C
704°C
HH Series
1-25 of 69 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account