ex VAT

There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3887609

RoHS

Each
1+
€119.540
Min: 1 / Mult: 1
J
25ft
7.62m
7 x 28AWG
20AWG
Stranded
ANSI
Glass Braided
0°C
480°C
GG Series
3887610

RoHS

Each
1+
€247.440
Min: 1 / Mult: 1
J
100ft
30.48m
7 x 28AWG
20AWG
Stranded
ANSI
Glass Braided
0°C
480°C
GG Series
3887608

RoHS

Each
1+
€65.930
Min: 1 / Mult: 1
J
25ft
7.62m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
480°C
GG Series
3887623

RoHS

Each
1+
€286.880
Min: 1 / Mult: 1
J
196.85ft
60m
Solid
20AWG
Solid
IEC
Glass Braided
0°C
480°C
GG Series
3887607

RoHS

Each
1+
€179.840
Min: 1 / Mult: 1
J
100ft
30.48m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
480°C
GG Series
3887605

RoHS

Each
1+
€306.000
Min: 1 / Mult: 1
J
50ft
15.24m
Solid
14AWG
Solid
ANSI
Glass Braided
0°C
480°C
GG Series
3887756

RoHS

Each
1+
€74.400
Min: 1 / Mult: 1
J
25ft
7.62m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
480°C
HH Series
3888364

RoHS

Each
1+
€531.470
Min: 1 / Mult: 1
J
50ft
15.24m
Solid
20AWG
Solid
ANSI
Nextel Ceramic
0°C
480°C
XC Series
3887755

RoHS

Each
1+
€533.180
Min: 1 / Mult: 1
J
500ft
152.4m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
480°C
HH Series
3887606

RoHS

Each
1+
€638.840
Min: 1 / Mult: 1
J
500ft
152.4m
7 x 28AWG
20AWG
Stranded
ANSI
Glass Braided
0°C
480°C
GG Series
3887621

RoHS

Each
1+
€89.960
Min: 1 / Mult: 1
J
49.21ft
15m
Solid
20AWG
Solid
IEC
Glass Braided
0°C
480°C
GG Series
3887622

RoHS

Each
1+
€56.490
Min: 1 / Mult: 1
J
24.61ft
7.5m
Solid
20AWG
Solid
IEC
Glass Braided
0°C
480°C
GG Series
3887754

RoHS

Each
1+
€321.220
Min: 1 / Mult: 1
J
200ft
60.96m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
480°C
HH Series
3887757

RoHS

Each
1+
€609.620
Min: 1 / Mult: 1
J
500ft
152.4m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
480°C
HH Series
3802739

RoHS

Each
1+
€1,209.000
Min: 1 / Mult: 1
J
1000ft
304.8m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
480°C
HH Series
3802536

RoHS

Each
1+
€477.450
Min: 1 / Mult: 1
J
492.13ft
150m
Solid
20AWG
Solid
IEC
Glass Braided
0°C
480°C
GG Series
3802500

RoHS

Each
1+
€904.470
Min: 1 / Mult: 1
J
1000ft
304.8m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
480°C
GG Series
3802533

RoHS

Each
1+
€462.330
Min: 1 / Mult: 1
J
98.43ft
30m
Solid
14AWG
Solid
IEC
Glass Braided
0°C
480°C
GG Series
3802535

RoHS

Each
1+
€1,251.000
Min: 1 / Mult: 1
J
984.25ft
300m
7 x 28AWG
20AWG
Stranded
IEC
Glass Braided
0°C
480°C
GG Series
3802508

RoHS

Each
1+
€492.730
Min: 1 / Mult: 1
J
500ft
152.4m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
480°C
GG Series
3802503

RoHS

Each
1+
€217.810
Min: 1 / Mult: 1
J
100ft
30.48m
7 x 28AWG
20AWG
Stranded
ANSI
Glass Braided
0°C
480°C
GG Series
3802505

RoHS

Each
1+
€1,251.000
Min: 1 / Mult: 1
J
1000ft
304.8m
7 x 28AWG
20AWG
Stranded
ANSI
Glass Braided
0°C
480°C
GG Series
3802506

RoHS

Each
1+
€1,251.000
Min: 1 / Mult: 1
J
984.25ft
300m
7 x 28AWG
20AWG
Stranded
ANSI
Glass Braided
0°C
480°C
GG Series
3802507

RoHS

Each
1+
€993.820
Min: 1 / Mult: 1
J
1000ft
304.8m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
480°C
GG Series
3802738

RoHS

Each
1+
€105.420
Min: 1 / Mult: 1
J
50ft
15.24m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
480°C
HH Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account