ex VAT

There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3888406

RoHS

Each
1+
€367.230
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
14AWG
Solid
ANSI
Silica
0°C
1090°C
XS Series
3888405

RoHS

Each
1+
€318.910
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
14AWG
Solid
ANSI
Silica
0°C
1090°C
XS Series
3888425

RoHS

Each
1+
€332.400
Min: 1 / Mult: 1
N
25ft
7.62m
Solid
14AWG
Solid
ANSI
Silica
0°C
1090°C
XS Series
3888372

RoHS

Each
1+
€763.330
Min: 1 / Mult: 1
K
50ft
15.24m
Solid
14AWG
Solid
ANSI
Nextel Ceramic
0°C
1090°C
XC Series
3888421

RoHS

Each
1+
€2,557.000
Min: 1 / Mult: 1
K
492.13ft
150m
Solid
14AWG
Solid
IEC
Silica
0°C
1090°C
XS Series
3888433

RoHS

Each
1+
€6,130.000
Min: 1 / Mult: 1
N
984.25ft
300m
Solid
14AWG
Solid
IEC
Silica
0°C
1090°C
XS Series
3888369

RoHS

Each
1+
€3,772.000
Min: 1 / Mult: 1
K
492.13ft
150m
Solid
14AWG
Solid
ANSI
Nextel Ceramic
0°C
1090°C
XC Series
3888404

RoHS

Each
1+
€898.620
Min: 1 / Mult: 1
K
98.43ft
30m
Solid
14AWG
Solid
ANSI
Silica
0°C
1090°C
XS Series
3888374

RoHS

Each
1+
€541.150
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
14AWG
Solid
ANSI
Nextel Ceramic
0°C
1090°C
XC Series
3888371

RoHS

Each
1+
€7,524.000
Min: 1 / Mult: 1
K
984.25ft
300m
Solid
14AWG
Solid
ANSI
Nextel Ceramic
0°C
1090°C
XC Series
3888373

RoHS

Each
1+
€4,343.000
Min: 1 / Mult: 1
K
500ft
152.4m
Solid
14AWG
Solid
ANSI
Nextel Ceramic
0°C
1090°C
XC Series
3888367

RoHS

Each
1+
€8,652.000
Min: 1 / Mult: 1
K
1000ft
304.8m
Solid
14AWG
Solid
ANSI
Nextel Ceramic
0°C
1090°C
XC Series
3804169

RoHS

Each
1+
€2,673.000
Min: 1 / Mult: 1
N
500ft
152.4m
Solid
14AWG
Solid
ANSI
Silica
0°C
1090°C
XS Series
3804091

RoHS

Each
1+
€3,772.000
Min: 1 / Mult: 1
K
500ft
152.4m
Solid
14AWG
Solid
ANSI
Nextel Ceramic
0°C
1090°C
XC Series
3804089

RoHS

Each
1+
€471.580
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
14AWG
Solid
ANSI
Nextel Ceramic
0°C
1090°C
XC Series
3804090

RoHS

Each
1+
€1,324.000
Min: 1 / Mult: 1
K
98.43ft
30m
Solid
14AWG
Solid
ANSI
Nextel Ceramic
0°C
1090°C
XC Series
3804168

RoHS

Each
1+
€1,604.000
Min: 1 / Mult: 1
N
200ft
60.96m
Solid
14AWG
Solid
ANSI
Silica
0°C
1090°C
XS Series
3804141

RoHS

Each
1+
€2,594.000
Min: 1 / Mult: 1
K
500ft
152.4m
Solid
14AWG
Solid
ANSI
Silica
0°C
1090°C
XS Series
3804140

RoHS

Each
1+
€1,779.000
Min: 1 / Mult: 1
K
200ft
60.96m
Solid
14AWG
Solid
ANSI
Silica
0°C
1090°C
XS Series
3804088

RoHS

Each
1+
€2,266.000
Min: 1 / Mult: 1
K
200ft
60.96m
Solid
14AWG
Solid
ANSI
Nextel Ceramic
0°C
1090°C
XC Series
3804139

RoHS

Each
1+
€318.910
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
14AWG
Solid
ANSI
Silica
0°C
1090°C
XS Series
3804137

RoHS

Each
1+
€898.620
Min: 1 / Mult: 1
K
100ft
30.48m
Solid
14AWG
Solid
ANSI
Silica
0°C
1090°C
XS Series
3804138

RoHS

Each
1+
€1,536.000
Min: 1 / Mult: 1
K
200ft
60.96m
Solid
14AWG
Solid
ANSI
Silica
0°C
1090°C
XS Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account