There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
16.41ft Thermocouple Wire:
4,423 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
Thermocouple Wire Type
Measured Temperature Min
No. of Pairs
Length - Imperial
No. of Cores
Measured Temperature Max
Length - Metric
Sensor Body Material
No. of Max Strands x Strand Size
Wire Gauge
Lead Length - Imperial
Reel Length (Imperial)
Conductor Area CSA
Reel Length (Metric)
Jacket Colour
Lead Length - Metric
Conductor Type
Probe Length - Imperial
Probe Length - Metric
Colour Code Standard
Conductor Material
Insulation
Probe Diameter - Imperial
Jacket Material
Probe Diameter - Metric
Operating Temperature Min
External Diameter
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €62.330 | Min: 1 / Mult: 1 | - | J | - | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | 0.219mm² | - | - | - | Stranded | - | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type J | - | - | |||||
Each | 1+ €324.220 | Min: 1 / Mult: 1 | - | JX | - | - | 200ft | - | - | 60.96m | - | Solid | 16AWG | - | - | - | - | - | - | Solid | - | - | ANSI | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | EXPP Series | - | - | |||||
1 Foot | 1+ €8.270 | Min: 1 / Mult: 1 | - | KX | - | - | - | - | - | - | - | Solid | 20AWG | - | - | - | - | - | - | Solid | - | - | ANSI | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | - | - | - | |||||
Each | 1+ €240.290 | Min: 1 / Mult: 1 | - | J | - | - | 500ft | - | - | 152.4m | - | Solid | 30AWG | - | - | - | - | - | - | Solid | - | - | ANSI | - | Glass Braided | - | - | - | 0°C | - | 320°C | - | GG Series | - | - | |||||
Reel of 1 Reel | 1+ €13.540 | Min: 1 / Mult: 1 | - | K | - | - | 32.8ft | - | - | 10m | - | 1 x 0.2mm | - | - | - | 0.032mm² | - | - | - | Stranded | - | - | IEC | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ €189.270 | Min: 1 / Mult: 1 | - | K | - | - | 328ft | - | - | 100m | - | 1 x 0.315mm | - | - | - | 0.078mm² | - | - | - | Stranded | - | - | IEC | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
1 Foot | 1+ €11.570 | Min: 1 / Mult: 1 | - | TX | - | - | - | - | - | - | - | 7 x 32AWG | 24AWG | - | - | - | - | - | - | Stranded | - | - | ANSI | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | - | - | - | |||||
Each | 1+ €53.560 | Min: 1 / Mult: 1 | - | T | - | - | 100ft | - | - | 30.48m | - | Solid | 36AWG | - | - | - | - | - | - | Solid | - | - | ANSI | - | PFA | - | - | - | 0°C | - | 150°C | - | TF Series | - | - | |||||
Each | 1+ €200.910 | Min: 1 / Mult: 1 | - | K | - | - | 328ft | - | - | 100m | - | 1 x 0.508mm | - | - | - | 0.203mm² | - | - | - | Stranded | - | - | IEC | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
Each | 1+ €11.950 10+ €10.460 25+ €8.660 50+ €7.770 100+ €7.170 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.078mm² | - | - | - | Stranded | - | - | IEC | - | Fiberglass | - | - | - | -60°C | - | - | - | - | - | - | |||||
Each | 1+ €37.190 5+ €32.010 10+ €26.840 25+ €21.660 50+ €20.130 | Min: 1 / Mult: 1 | - | K | - | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | 0.219mm² | - | - | - | Stranded | - | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Each | 1+ €53.320 5+ €48.040 10+ €45.320 25+ €44.410 50+ €43.510 | Min: 1 / Mult: 1 | - | K | - | - | 82ft | - | - | 25m | - | 1 x 0.2mm | - | - | - | 0.032mm² | - | - | - | Stranded | - | - | IEC | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Each | 1+ €111.640 5+ €106.320 10+ €100.990 25+ €95.670 50+ €85.300 | Min: 1 / Mult: 1 | - | K | - | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | 0.219mm² | - | - | - | Stranded | - | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Reel of 1 Reel | 1+ €65.860 5+ €64.760 10+ €63.670 25+ €62.570 50+ €52.880 | Min: 1 / Mult: 1 | - | K | - | - | 164ft | - | - | 50m | - | 1 x 0.2mm | - | - | - | 0.032mm² | - | - | - | Stranded | - | - | IEC | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Reel of 100 Reel | 1+ €221.670 5+ €210.570 10+ €199.500 25+ €195.510 50+ €191.520 | Min: 1 / Mult: 1 | - | K | - | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | 0.219mm² | - | - | - | Stranded | - | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ €104.880 5+ €91.770 10+ €76.040 25+ €68.170 50+ €62.930 | Min: 1 / Mult: 1 | - | K | - | - | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | 0.219mm² | - | - | - | Stranded | - | - | IEC | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Reel of 100 Reel | 1+ €118.550 5+ €106.680 10+ €100.780 25+ €98.760 50+ €96.750 | Min: 1 / Mult: 1 | - | J | - | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | 0.219mm² | - | - | - | Stranded | - | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ €132.670 5+ €130.460 10+ €128.250 25+ €126.040 50+ €106.530 | Min: 1 / Mult: 1 | - | K | - | - | 328ft | - | - | 100m | - | 1 x 0.2mm | - | - | - | 0.032mm² | - | - | - | Stranded | - | - | IEC | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Each | 1+ €24.330 10+ €22.740 25+ €19.540 50+ €18.070 100+ €17.010 | Min: 1 / Mult: 1 | - | K | - | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | 0.219mm² | - | - | - | Stranded | - | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Each | 1+ €32.250 5+ €31.710 10+ €31.180 25+ €30.640 50+ €25.900 | Min: 1 / Mult: 1 | - | J | - | - | 82ft | - | - | 25m | - | 1 x 0.2mm | - | - | - | 0.032mm² | - | - | - | Stranded | - | - | IEC | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type J | - | - | |||||
Each | 1+ €11.520 10+ €10.080 25+ €8.350 50+ €7.490 100+ €6.910 | Min: 1 / Mult: 1 | - | J | - | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | 0.219mm² | - | - | - | Stranded | - | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type J | - | - | |||||
Each | 1+ €31.690 5+ €30.100 10+ €28.530 25+ €27.960 50+ €27.390 | Min: 1 / Mult: 1 | - | RTD | - | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | 0.219mm² | - | - | - | Stranded | - | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 80°C | - | - | - | - | |||||
Each | 1+ €23.460 10+ €21.920 25+ €18.840 50+ €17.420 100+ €16.400 | Min: 1 / Mult: 1 | - | K | - | - | 32.8ft | - | - | 10m | - | 1 x 0.2mm | - | - | - | 0.032mm² | - | - | - | Stranded | - | - | IEC | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Each | 1+ €68.290 | Min: 1 / Mult: 1 | - | K | - | - | 100ft | - | - | 30.5m | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TF | - | - | |||||
Each | 1+ €77.540 5+ €73.840 10+ €70.150 25+ €66.450 50+ €59.250 | Min: 1 / Mult: 1 | - | K | - | - | 164ft | - | - | 50m | - | 1 x 0.315mm | - | - | - | 0.078mm² | - | - | - | Stranded | - | - | IEC | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 260°C | - | - | - | - |