There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
100ft Thermocouple Wire:
4,424 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
Thermocouple Wire Type
No. of Cores
Length - Imperial
Measured Temperature Min
No. of Pairs
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Conductor Area CSA
Lead Length - Metric
Jacket Colour
Probe Length - Imperial
Conductor Type
Colour Code Standard
Probe Length - Metric
Conductor Material
Insulation
Probe Diameter - Imperial
Jacket Material
Probe Diameter - Metric
Operating Temperature Min
External Diameter
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €66.390 5+ €58.490 10+ €57.320 | Min: 1 / Mult: 1 | - | J | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type J | - | - | |||||
Each | 1+ €263.050 | Min: 1 / Mult: 1 | - | JX | - | 200ft | - | - | 60.96m | - | Solid | - | - | 16AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | EXPP Series | - | - | |||||
Reel of 1 Reel | 1+ €237.260 5+ €168.100 10+ €164.740 25+ €161.380 | Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ €205.040 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 1 x 0.315mm | - | - | - | - | - | 0.078mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ €16.410 | Min: 1 / Mult: 1 | - | KX | - | 32.8ft | - | - | 10m | - | 1 x 0.315mm | - | - | - | - | - | 0.078mm² | - | - | - | Stranded | BS | - | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
1 Foot | 1+ €11.570 | Min: 1 / Mult: 1 | - | TX | - | - | - | - | - | - | 7 x 32AWG | - | - | 24AWG | - | - | - | - | - | - | Stranded | ANSI | - | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | - | - | - | |||||
Each | 1+ €325.300 | Min: 1 / Mult: 1 | - | T | - | 98.43ft | - | - | 30m | - | Solid | - | - | 40AWG | - | - | - | - | - | - | Solid | IEC | - | - | PFA | - | - | - | -40°C | - | 150°C | - | TT Series | - | - | |||||
Each | 1+ €53.980 5+ €48.580 10+ €42.800 | Min: 1 / Mult: 1 | - | T | - | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Each | 1+ €213.980 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 1 x 0.508mm | - | - | - | - | - | 0.203mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
Each | 1+ €85.330 5+ €74.670 10+ €61.870 25+ €55.470 50+ €51.200 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
Each | 1+ €11.950 10+ €10.460 25+ €8.660 50+ €7.770 100+ €7.170 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.078mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | - | - | - | - | - | |||||
Each | 1+ €39.560 5+ €37.210 10+ €34.850 25+ €31.140 50+ €30.520 | Min: 1 / Mult: 1 | - | K | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Each | 1+ €53.320 5+ €48.040 10+ €45.320 25+ €44.410 50+ €43.510 | Min: 1 / Mult: 1 | - | K | - | 82ft | - | - | 25m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Each | 1+ €136.580 5+ €120.320 10+ €107.520 25+ €105.370 50+ €103.220 | Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Reel of 1 Reel | 1+ €80.830 5+ €71.200 10+ €67.420 25+ €63.630 50+ €62.360 | Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Reel of 100 Reel | 1+ €221.670 5+ €210.570 10+ €199.500 25+ €195.510 50+ €191.520 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ €104.880 5+ €91.770 10+ €76.040 25+ €68.170 50+ €62.930 | Min: 1 / Mult: 1 | - | K | - | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Reel of 100 Reel | 1+ €118.550 5+ €106.680 10+ €100.780 25+ €98.760 50+ €96.750 | Min: 1 / Mult: 1 | - | J | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ €162.820 5+ €143.440 10+ €128.170 25+ €125.610 50+ €123.040 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Each | 1+ €30.310 10+ €28.510 25+ €26.710 50+ €23.870 100+ €23.390 | Min: 1 / Mult: 1 | - | K | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Each | 1+ €38.430 5+ €36.150 10+ €33.860 25+ €30.260 50+ €29.650 | Min: 1 / Mult: 1 | - | J | - | 82ft | - | - | 25m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type J | - | - | |||||
Each | 1+ €189.560 5+ €149.230 10+ €146.250 25+ €143.260 50+ €140.280 | Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ €11.520 10+ €10.080 25+ €8.350 50+ €7.490 100+ €6.910 | Min: 1 / Mult: 1 | - | J | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type J | - | - | |||||
Each | 1+ €31.690 5+ €30.100 10+ €28.530 25+ €27.960 50+ €27.390 | Min: 1 / Mult: 1 | - | RTD | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 80°C | - | - | - | - | |||||
Each | 1+ €28.370 10+ €26.680 25+ €24.990 50+ €22.330 100+ €21.880 | Min: 1 / Mult: 1 | - | K | - | 32.8ft | - | - | 10m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 260°C | - | - | - | - |