PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.180 10+ €1.100 50+ €0.905 100+ €0.835 200+ €0.763 More Pricing... | Min: 1 / Mult: 1 | 5.6ohm | Through Hole | B59960 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 130mA | No SVHC (21-Jan-2025) | 265mA | - | 11mm | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ €1.680 50+ €1.500 100+ €1.340 250+ €1.310 | Min: 1 / Mult: 1 | 20ohm | Through Hole | YM | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 168mA | No SVHC (07-Jul-2017) | 265mA | 120°C | 9.5mm |