PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €2.770 10+ €2.440 50+ €2.120 100+ €1.940 200+ €1.810 More Pricing... | Min: 1 / Mult: 1 | 56ohm | Through Hole | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 100mA | No SVHC (21-Jan-2025) | 200mA | 15mm | AEC-Q200 | AEC-Q200 | |||||
MURATA | Each | 500+ €0.430 | Min: 500 / Mult: 500 | 33ohm | Through Hole | POSISTOR PTGL | 140V | -10°C | Over Current Protection | 60°C | Disc, Radial Leaded | ± 20% | 130mA | No SVHC (17-Dec-2015) | 200mA | 7.4mm | - | - |