PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA | Each | 500+ €0.320 | Min: 500 / Mult: 500 | 22ohm | Through Hole | POSISTOR PTGL | 60V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 112mA | No SVHC (17-Dec-2015) | 149mA | 4.5mm | ||||
MURATA | Each | 500+ €0.250 | Min: 500 / Mult: 500 | 10ohm | Through Hole | POSISTOR PTGL | 30V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 212mA | No SVHC (17-Dec-2015) | 282mA | 4.5mm |