PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.734 10+ €0.689 50+ €0.615 100+ €0.587 200+ €0.559 More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | PTCCL | 60V | -40°C | Over Current, Over Temperature & Over Voltage Protection | 85°C | Disc, Radial Leaded | ± 20% | 94mA | To Be Advised | 145mA | 135°C | 145°C | 5mm | |||||
MURATA | Each | 500+ €0.440 | Min: 500 / Mult: 500 | 56ohm | Through Hole | POSISTOR PTGL | 140V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 94mA | No SVHC (17-Dec-2015) | 125mA | - | - | 5.5mm |