ex VAT

115°C Thermal Reed Switches:

482 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2817352

RoHS

Each
1+
€7.450
10+
€7.240
25+
€7.050
50+
€6.910
Min: 1 / Mult: 1
80°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2985754

RoHS

Each
1+
€9.680
10+
€9.190
25+
€9.010
50+
€8.830
Min: 1 / Mult: 1
70°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2817354

RoHS

Each
1+
€7.670
10+
€7.460
25+
€7.260
50+
€7.110
100+
€6.970
Min: 1 / Mult: 1
90°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
CSA, UL, VDE
2985759

RoHS

Each
1+
€11.550
10+
€10.240
25+
€9.210
50+
€8.170
100+
€7.800
Min: 1 / Mult: 1
80°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
2985728

RoHS

Each
1+
€2.880
10+
€2.720
Min: 1 / Mult: 1
105°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985727

RoHS

Each
1+
€2.880
10+
€2.810
25+
€2.720
Min: 1 / Mult: 1
100°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985731

RoHS

Date/Lot Code

Each
1+
€7.680
10+
€6.820
25+
€6.700
50+
€4.110
100+
€3.660
Min: 1 / Mult: 1
120°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985722

RoHS

Each
1+
€6.710
10+
€5.420
25+
€5.310
50+
€3.910
100+
€3.490
Min: 1 / Mult: 1
75°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817315

RoHS

Date/Lot Code

Each
1+
€8.630
10+
€7.030
25+
€6.900
50+
€6.170
100+
€5.050
Min: 1 / Mult: 1
50°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817310

RoHS

Date/Lot Code

Each
1+
€6.230
10+
€5.660
25+
€5.090
50+
€4.520
100+
€3.950
Min: 1 / Mult: 1
40°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817311

RoHS

Each
1+
€8.080
10+
€7.200
25+
€7.040
50+
€6.330
100+
€4.830
Min: 1 / Mult: 1
40°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985749

RoHS

Each
1+
€14.850
10+
€12.460
25+
€12.150
50+
€10.470
100+
€8.720
Min: 1 / Mult: 1
120°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985740

RoHS

Each
1+
€11.440
10+
€10.540
25+
€9.840
50+
€8.440
Min: 1 / Mult: 1
70°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2985713

RoHS

Each
1+
€6.110
10+
€5.430
25+
€5.320
50+
€3.760
Min: 1 / Mult: 1
30°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985735

RoHS

Each
1+
€14.350
10+
€12.040
25+
€11.750
50+
€10.120
Min: 1 / Mult: 1
40°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985710

RoHS

Each
1+
€6.210
10+
€5.500
25+
€5.390
50+
€3.540
Min: 1 / Mult: 1
110°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985716

RoHS

Each
1+
€6.710
10+
€5.430
25+
€5.310
50+
€3.910
100+
€3.340
Min: 1 / Mult: 1
45°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985729

RoHS

Each
1+
€6.030
10+
€5.350
25+
€5.250
50+
€4.080
100+
€4.000
Min: 1 / Mult: 1
110°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985739

RoHS

Each
1+
€11.440
10+
€10.540
25+
€9.840
50+
€8.440
Min: 1 / Mult: 1
60°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2817319

RoHS

Each
1+
€8.870
10+
€7.300
25+
€7.150
50+
€6.430
100+
€5.250
Min: 1 / Mult: 1
60°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817324

RoHS

Each
1+
€8.720
10+
€7.760
25+
€7.610
50+
€6.820
100+
€4.410
Min: 1 / Mult: 1
75°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985755

RoHS

Each
1+
€11.690
10+
€11.100
25+
€10.890
50+
€8.410
Min: 1 / Mult: 1
100°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2985715

RoHS

Date/Lot Code

Each
1+
€6.110
10+
€5.430
25+
€5.320
50+
€3.260
Min: 1 / Mult: 1
40°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817322

RoHS

Date/Lot Code

Each
1+
€6.990
10+
€5.660
25+
€5.560
50+
€4.970
100+
€4.520
Min: 1 / Mult: 1
70°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985717

RoHS

Date/Lot Code

Each
1+
€4.590
10+
€4.200
25+
€3.810
50+
€3.420
100+
€3.350
Min: 1 / Mult: 1
50°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
1-25 of 482 items
of 20 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account