ex VAT

0°C Thermal Reed Switches:

16 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4078538

RoHS

Date/Lot Code

Each
1+
€8.270
10+
€7.200
25+
€6.700
Min: 1 / Mult: 1
0°C
± 2.5°C
Make
Axial
Axial
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4375096

RoHS

Date/Lot Code

Each
6+
€19.380
18+
€18.220
Min: 6 / Mult: 6
0°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4078563

RoHS

Date/Lot Code

Each
600+
€6.170
Min: 600 / Mult: 600
0°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078529

RoHS

Date/Lot Code

Each
500+
€11.600
Min: 500 / Mult: 500
0°C
± 2.5°C
Make
Radial
Radial
Cables
TRS Series
300mohm
10W AC
220 VAC
1mA
45mA
10°C
-
4078528

RoHS

Date/Lot Code

Each
500+
€6.670
Min: 500 / Mult: 500
0°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
-
4078569

RoHS

Date/Lot Code

Each
500+
€10.800
Min: 500 / Mult: 500
0°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
300mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078567

RoHS

Date/Lot Code

Each
600+
€7.120
Min: 600 / Mult: 600
0°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
4078537

RoHS

Date/Lot Code

Each
600+
€6.520
Min: 600 / Mult: 600
0°C
± 2.5°C
Make
Axial
Axial
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4078565

RoHS

Date/Lot Code

Each
500+
€6.160
Min: 500 / Mult: 500
0°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078566

RoHS

Date/Lot Code

Each
500+
€6.520
Min: 500 / Mult: 500
0°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4078499

RoHS

Date/Lot Code

Each
1000+
€4.650
Min: 1000 / Mult: 1000
0°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078570

RoHS

Date/Lot Code

Each
500+
€11.250
Min: 500 / Mult: 500
0°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
300mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4078568

RoHS

Date/Lot Code

Each
600+
€7.480
Min: 600 / Mult: 600
0°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4078540

RoHS

Date/Lot Code

Each
500+
€11.150
Min: 500 / Mult: 500
0°C
± 2.5°C
Make
Radial
Radial
Cables
TRS Series
300mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4078539

RoHS

Date/Lot Code

Each
500+
€6.520
Min: 500 / Mult: 500
0°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4078564

RoHS

Date/Lot Code

Each
600+
€6.290
Min: 600 / Mult: 600
0°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account