ex VAT

Thermal Reed Switches:

355 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2985740

RoHS

Each
1+
€11.440
10+
€10.540
25+
€9.840
50+
€8.440
Min: 1 / Mult: 1
70°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2817310

RoHS

Date/Lot Code

Each
1+
€6.230
10+
€5.660
25+
€5.090
50+
€4.520
100+
€3.950
Min: 1 / Mult: 1
40°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817311

RoHS

Each
1+
€8.080
10+
€7.200
25+
€7.040
50+
€6.330
100+
€4.830
Min: 1 / Mult: 1
40°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985713

RoHS

Each
1+
€6.110
10+
€5.430
25+
€5.320
50+
€3.760
Min: 1 / Mult: 1
30°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985739

RoHS

Each
1+
€11.440
10+
€10.540
25+
€9.840
50+
€8.440
Min: 1 / Mult: 1
60°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2985715

RoHS

Date/Lot Code

Each
1+
€6.110
10+
€5.430
25+
€5.320
50+
€3.260
Min: 1 / Mult: 1
40°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985702

RoHS

Each
1+
€5.300
10+
€4.700
25+
€4.610
50+
€4.230
Min: 1 / Mult: 1
70°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985738

RoHS

Each
1+
€11.440
10+
€10.540
25+
€9.840
50+
€8.440
Min: 1 / Mult: 1
50°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2817324

RoHS

Each
1+
€8.720
10+
€7.760
25+
€7.610
50+
€6.820
100+
€4.410
Min: 1 / Mult: 1
75°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985743

RoHS

Date/Lot Code

Each
1+
€10.430
10+
€9.240
25+
€8.310
50+
€7.380
100+
€7.040
Min: 1 / Mult: 1
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985719

RoHS

Each
1+
€8.450
10+
€4.390
Min: 1 / Mult: 1
60°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985754

RoHS

Each
1+
€9.680
10+
€9.190
25+
€9.010
50+
€8.830
Min: 1 / Mult: 1
70°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2985745

RoHS

Each
1+
€10.800
10+
€9.950
25+
€9.290
50+
€7.970
Min: 1 / Mult: 1
80°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985741

RoHS

Each
1+
€11.440
10+
€10.540
25+
€9.840
50+
€8.440
Min: 1 / Mult: 1
80°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2817328

RoHS

Date/Lot Code

Each
1+
€6.040
10+
€5.550
25+
€5.060
50+
€4.570
100+
€4.080
Min: 1 / Mult: 1
85°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817351

RoHS

Each
1+
€14.090
10+
€13.370
25+
€13.120
50+
€9.590
Min: 1 / Mult: 1
70°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2985724

RoHS

Each
1+
€5.480
10+
€4.890
25+
€4.780
50+
€3.220
Min: 1 / Mult: 1
85°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985737

RoHS

Each
1+
€10.440
10+
€9.620
25+
€8.980
50+
€7.710
Min: 1 / Mult: 1
60°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2817329

RoHS

Date/Lot Code

Each
1+
€4.560
10+
€3.970
25+
€3.730
50+
€3.720
Min: 1 / Mult: 1
85°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985727

RoHS

Each
1+
€2.880
10+
€2.810
25+
€2.720
Min: 1 / Mult: 1
100°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985698

RoHS

Each
1+
€6.720
10+
€5.960
25+
€5.820
50+
€3.830
Min: 1 / Mult: 1
50°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
3703883

RoHS

Date/Lot Code

Each
1+
€33.750
5+
€31.900
Min: 1 / Mult: 1
115°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703874

RoHS

Date/Lot Code

Each
1+
€33.750
5+
€31.900
Min: 1 / Mult: 1
115°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703895

RoHS

Date/Lot Code

Each
1+
€33.750
5+
€31.900
Min: 1 / Mult: 1
80°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703871

RoHS

Date/Lot Code

Each
1+
€33.750
5+
€31.900
Min: 1 / Mult: 1
105°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
1-25 of 355 items
of 15 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account