ex VAT

RTD Temperature Sensors (RTDs):

4 Products Found

At Farnell, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.  

Show More
View
Buyer
Engineer
Manufacturer
Sensing Temperature Min
RTD Type
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908551

RoHS

Each
1+
€189.740
Min: 1 / Mult: 1
-200°C
Component with Leads
Class B
450°C
100ohm
-220°C
450°C
100ohm
Platinum
Glass
1.8mm
5mm
10mm
0.39"
Wire Leaded
2-Wire
GX Series
3867917

RoHS

Each
1+
€193.430
Min: 1 / Mult: 1
-220°C
Component with Leads
Class B
400°C
100ohm
-220°C
450°C
100ohm
Platinum
Glass
2mm
10mm
10mm
0.39"
Wire Leaded
2-Wire
GO Series
3867919

RoHS

Each
1+
€139.490
Min: 1 / Mult: 1
-220°C
Component with Leads
Class B
-
100ohm
-220°C
400°C
100ohm
Platinum
Glass
4.5mm
15mm
10mm
0.39"
Wire Leaded
2-Wire
GO Series
3867918

RoHS

Each
1+
€153.490
Min: 1 / Mult: 1
-220°C
Component with Leads
Class B
400°C
100ohm
-220°C
400°C
100ohm
Platinum
Glass
2.7mm
13mm
10mm
0.39"
Wire Leaded
2-Wire
GO Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account