ex VAT

RTD Temperature Sensors (RTDs):

10 Products Found

At Farnell, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.  

Show More
View
Buyer
Engineer
Manufacturer
Sensing Temperature Min
Length
RTD Type
External Diameter
RTD Accuracy
Sensing Temperature Max
Outside Diameter
Resistance
Probe/Pocket Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908610
Each
1+
€230.660
Min: 1 / Mult: 1
-
-
Component with Leads
-
Class A
200°C
-
-
-
-50°C
200°C
100ohm
-
316 Stainless Steel
0.25"
3"
-
-
Wire Leaded
4-Wire
PRS-S-NB9W Series
3908606
Each
1+
€450.360
Min: 1 / Mult: 1
-50°C
-
Probe
-
Class A
200°C
-
100ohm
-
-50°C
200°C
100ohm
Platinum
316 Stainless Steel
0.375"
3"
3.05m
120"
Wire Leaded
4-Wire
PRS-H-CB-120 Series
3908594

RoHS

Each
1+
€240.470
Min: 1 / Mult: 1
-200°C
-
Probe
-
Class A
600°C
-
100ohm
-
-200°C
600°C
100ohm
Platinum
304 Stainless Steel
1.587mm
3"
1m
3.3ft
Wire Leaded
3-Wire
PR-11 Series
3868162
Each
1+
€371.080
Min: 1 / Mult: 1
-50°C
-
Probe
-
Class A
200°C
-
100ohm
-
-50°C
200°C
100ohm
Platinum
316 Stainless Steel
0.25"
3"
3.05m
120"
Wire Leaded
4-Wire
PRS-S-CB-120 Series
3868106

RoHS

Each
1+
€232.790
Min: 1 / Mult: 1
-30°C
-
Component with Leads
-
Class A
250°C
-
100ohm
-
-50°C
250°C
100ohm
Platinum
316 Stainless Steel
6.35mm
3"
-
-
-
4-Wire
PR-24 Series
3880532
Each
1+
€214.880
Min: 1 / Mult: 1
-50°C
-
Probe
-
Class A
500°C
-
100ohm
-
-50°C
500°C
100ohm
Platinum
316L Stainless Steel
6.35mm
3"
-
-
-
4-Wire
PR-26 Series
3880490

RoHS

Each
1+
€220.780
Min: 1 / Mult: 1
-50°C
-
Component with Leads
-
Class A
250°C
-
100ohm
-
-50°C
250°C
100ohm
Platinum
316 Stainless Steel
3.18mm
3"
-
-
-
4-Wire
PR-24 Series
3880470

RoHS

Each
1+
€257.470
Min: 1 / Mult: 1
-30°C
-
Component with Leads
-
-
250°C
-
100ohm
-
-50°C
250°C
100ohm
Platinum
316 Stainless Steel
3mm
3"
-
-
-
4-Wire
PR-24 Series
3880482

RoHS

Each
1+
€227.990
Min: 1 / Mult: 1
-50°C
-
Component with Leads
-
Class A
250°C
-
100ohm
-
-50°C
250°C
100ohm
Platinum
316 Stainless Steel
6.35mm
3"
-
-
-
4-Wire
PR-24 Series
3500309

RoHS

Each
1+
€189.720
Min: 1 / Mult: 1
-
3"
Probe
0.125"
Class A
-
0.125"
-
316L Stainless Steel
-50°C
250°C
100ohm
Platinum
316L Stainless Steel
0.125"
3"
-
-
M12 Connector
4-Wire
PR-21 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account