ex VAT

RTD Temperature Sensors (RTDs):

3 Products Found

At Farnell, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.  

Show More
View
Buyer
Engineer
Manufacturer
Sensing Temperature Min
RTD Type
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Max
Resistance @ 0°C
Probe Diameter
Probe Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3880007

RoHS

Each
1+
€102.390
Min: 1 / Mult: 1
-50°C
Probe
Class A
400°C
100ohm
400°C
100ohm
15mm
200mm
3879979

RoHS

Each
1+
€180.220
Min: 1 / Mult: 1
-
Probe
Class 1/10 DIN
400°C
100ohm
400°C
100ohm
15mm
20mm
3880008

RoHS

Each
1+
€133.110
Min: 1 / Mult: 1
-50°C
Probe
Class A
400°C
100ohm
400°C
100ohm
15mm
720mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account