ex VAT

RTD Temperature Sensors (RTDs):

5 Products Found

At Farnell, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.  

Show More
View
Buyer
Engineer
Manufacturer
Sensing Temperature Min
RTD Type
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3900436

RoHS

Each
1+
€146.360
Min: 1 / Mult: 1
-50°C
Component with Leads
Class A DIN
230°C
100ohm
-
230°C
100ohm
Platinum
Stainless Steel
-
1m
3.3ft
OTP Connector
3-Wire
-
RTD-800 Series
3900386
Each
1+
€155.670
Min: 1 / Mult: 1
-30°C
Probe
Class A
260°C
100ohm
-30°C
260°C
100ohm
-
-
5mm
5m
16.4ft
OTP Connector
-
3-Wire
RTD-2 Series
3868202

RoHS

Each
1+
€146.050
Min: 1 / Mult: 1
-30°C
Probe
Class A
260°C
100ohm
-30°C
260°C
100ohm
-
-
2mm
2.54m
100"
OTP Connector
-
3-Wire
-
3868185
Each
1+
€94.780
Min: 1 / Mult: 1
-30°C
Probe
Class A
260°C
100ohm
-30°C
260°C
100ohm
-
-
2mm
1m
3.28ft
OTP Connector
-
2-Wire
-
3868224
Each
1+
€117.600
Min: 1 / Mult: 1
-30°C
Probe
Class A
300°C
100ohm
-100°C
450°C
100ohm
-
-
2mm
914.4mm
36"
OTP Connector
-
4-Wire
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account