ex VAT

RTD Temperature Sensors (RTDs):

13 Products Found

At Farnell, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.  

Show More
View
Buyer
Engineer
Manufacturer
Sensing Temperature Min
RTD Type
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908572

RoHS

Each
1+
€266.210
Min: 1 / Mult: 1
-200°C
Probe
Class A
-
100ohm
-200°C
260°C
-
Platinum
304 Stainless Steel
4.75mm
5.5mm
1.524m
60"
Spade Lugs
3-Wire
BT-090-RTD Series
3908571

RoHS

Each
1+
€246.140
Min: 1 / Mult: 1
-200°C
Probe
Class A
260°C
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
3.5mm
1.524m
60"
OTP Plug
3-Wire
BT-090-RTD Series
3908568

RoHS

Each
1+
€264.090
Min: 1 / Mult: 1
-200°C
Probe
Class A
-
-
-200°C
260°C
-
Platinum
304 Stainless Steel
4.75mm
12mm
1.524m
60"
Spade Lugs
3-Wire
BT-090-RTD Series
3908565
Each
1+
€237.670
Min: 1 / Mult: 1
-200°C
Probe
Class A
260°C
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
2.25mm
1.524m
60"
Spade Lugs
3-Wire
BT-000-RTD Series
3908573

RoHS

Each
1+
€231.370
Min: 1 / Mult: 1
-200°C
Probe
Class A
-
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
2mm
1.524m
60"
OTP Plug
3-Wire
CF-000-RTD Series
3795152

RoHS

Each
1+
€225.140
Min: 1 / Mult: 1
-
Probe
Class A
-
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
4mm
1.524m
60"
Spade Lugs
3-Wire
-
3804741

RoHS

Each
1+
€227.160
Min: 1 / Mult: 1
-
Probe
Class A
260°C
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
4mm
1.524m
60"
Spade Lugs
3-Wire
-
3804740

RoHS

Each
1+
€227.160
Min: 1 / Mult: 1
-
Probe
Class A
-
-
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
2mm
1.524m
60"
Spade Lugs
3-Wire
-
3867945

RoHS

Each
1+
€239.820
Min: 1 / Mult: 1
-200°C
Probe
Class A
260°C
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
3.5mm
1.524m
60"
Spade Lugs
3-Wire
BT-090-RTD Series
3795151

RoHS

Each
1+
€206.540
Min: 1 / Mult: 1
-200°C
Probe
Class A
260°C
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
2mm
1.524m
60"
Spade Lugs
3-Wire
-
3867946

RoHS

Each
1+
€241.950
Min: 1 / Mult: 1
-200°C
Probe
Class A
-
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
4.5mm
1.524m
60"
Spade Lugs
3-Wire
BT-090-RTD Series
3867944

RoHS

Each
1+
€217.910
Min: 1 / Mult: 1
-200°C
Probe
Class A
260°C
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
2.25mm
1.524m
60"
Spade Lugs
3-Wire
BT-090-RTD Series
3867956

RoHS

Each
1+
€233.480
Min: 1 / Mult: 1
-200°C
Probe
Class A
260°C
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
4mm
1.524m
60"
OTP Plug
3-Wire
CF-090-RTD Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account